Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
970 In Stock 1,427 Factory | 1 : $18.20000 Box | Box | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
2,854 In Stock | 1 : $18.20000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1,095 In Stock | 1 : $18.62000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1,116 In Stock | 1 : $18.92000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 3A (AC), 2A (DC) | 125 V | 30 V | Knob | 13.00mm | 60° | Copper | Silver | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm | |||
7,508 In Stock | 1 : $3.64000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
557 In Stock | 1 : $6.33000 Bulk | Bulk | Active | 5 | Fixed | 1 | 2 | DP5T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 9.50mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 18.50mm | |||
2,035 In Stock | 1 : $7.11000 Bulk | Bulk | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 30.00mm | 30° | Copper Alloy | Silver | Panel Mount, Through Hole | PC Pin | - | 14.20mm | |||
1,105 In Stock | 1 : $7.11000 Bulk | Bulk | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 30.00mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 18.50mm | |||
604 In Stock | 1 : $7.11000 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 30.00mm | 30° | Copper Alloy | Silver | Panel Mount, Through Hole | PC Pin | - | 14.20mm | |||
11,372 In Stock | 1 : $7.56000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
5,073 In Stock | 1 : $3.64000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,903 In Stock | 1 : $6.69000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
246 In Stock | 1 : $9.74000 Tray | Tray | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
2,496 In Stock | 1 : $5.76000 Bag | Bag | Active | 3 | Fixed | 1 | 1 | SP3T, Adjacent Contact | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount, Through Hole | PC Pin | - | 10.29mm | |||
120 In Stock | 1 : $10.21000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T, Adjacent Contact | Non-Shorting (BBM) | 4A (AC/DC) | 125 V | 28 V | Flatted (4.75mm Dia) | 14.86mm | 45° | Copper | Silver | Panel Mount | Wire Leads | No Common Pin | 12.45mm | |||
210 In Stock | 1 : $12.43000 Bulk | Bulk | Active | 11 | Fixed | 1 | 1 | SP11T | Shorting (MBB) | 750mA (AC), 250mA (DC) | 125 V | 28 V | Round (6.35mm Dia) | 15.90mm | 30° | Brass | Silver | Panel Mount | Solder Lug | - | 22.17mm | |||
152 In Stock | 1 : $12.80000 Tray | Tray | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
102 In Stock | 1 : $14.79000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 1A (AC/DC) | 125 V | 28 V | Flatted (6.35mm Dia) | 14.29mm | 30° | Brass | Silver | Panel Mount | Solder Lug | Sealed | 20.07mm | |||
1,440 In Stock | 1 : $7.42000 Bulk | Bulk | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 13.00mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 18.50mm |