Rotary Potentiometers, Rheostats

Results: 15
Packaging
BulkTray
Resistance (Ohms)
1k5k10k20k50k100k250k500k
Tolerance
±20%±30%
Built in Switch
Rotary, SPSTRotary, SPST, With Detent
Taper
LinearLogarithmic
Actuator Type
FlattedKnurled and SlottedSlotted
Actuator Length
1.181" (30.00mm)1.378" (35.00mm)1.575" (40.00mm)
Actuator Diameter
0.138" (3.50mm), 0.236" (6.00mm)0.185" (4.70mm), 0.264" (6.70mm)0.236" (6.00mm), 0.315" (8.00mm)
Bushing Thread
M7 x 0.75M9 x 0.75
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Search Entry
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PTH90 SERIES
PTH902-030F-103B2
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 500K OHM 1/20W CARBON LOG
PTH902-030K-504A2
POT 500K OHM 1/20W CARBON LOG
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
500k
±30%
0.05W, 1/20W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
1.181" (30.00mm)
0.236" (6.00mm), 0.315" (8.00mm)
M9 x 0.75
Panel Mount
PTH90 SERIES
PTH902-035F-103B1
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.378" (35.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 10K OHM 1/20W CARBON LINEAR
PTH902-035K-103B1
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
1.378" (35.00mm)
0.236" (6.00mm), 0.315" (8.00mm)
M9 x 0.75
Panel Mount
POT 100K OHM 1/20W CARBON LOG
PTH902-035S-104A4
POT 100K OHM 1/20W CARBON LOG
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
100k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Slotted
1.378" (35.00mm)
0.185" (4.70mm), 0.264" (6.70mm)
M9 x 0.75
Panel Mount
POT 50K OHM 1/20W CARBON LINEAR
PTH902-040S-503B1
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Slotted
1.575" (40.00mm)
0.185" (4.70mm), 0.264" (6.70mm)
M9 x 0.75
Panel Mount
PTH90 SERIES
PTH902-130F-502B1
POT 5K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
Rotary, SPST, With Detent
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 250K OHM 1/20W CARBON LOG
PTH902-030F-254A1
POT 250K OHM 1/20W CARBON LOG
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
250k
±30%
0.05W, 1/20W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
PTH90 SERIES
PTH902-135F-503B4
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
50k
±20%
0.05W, 1/20W
Rotary, SPST, With Detent
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.378" (35.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 1K OHM 1/20W CARBON LINEAR
PTH901-030F-102B2
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
1k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 10K OHM 1/20W CARBON LINEAR
PTH901-030K-103B1
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
1.181" (30.00mm)
0.236" (6.00mm), 0.315" (8.00mm)
M7 x 0.75
Panel Mount
POT 10K OHM 1/20W CARBON LINEAR
PTH901-030S-103B1
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Slotted
1.181" (30.00mm)
0.185" (4.70mm), 0.264" (6.70mm)
M7 x 0.75
Panel Mount
POT 1K OHM 1/20W CARBON LINEAR
PTH902-030F-102B2
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
1k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 250K OHM 1/20W CARBON LOG
PTH902-130F-254A1
POT 250K OHM 1/20W CARBON LOG
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
250k
±30%
0.05W, 1/20W
Rotary, SPST, With Detent
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 20K OHM 1/20W CARBON LINEAR
PTH902-030F-203B2
POT 20K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
20k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 15

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.