Showing
of 533
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P231-EC35BR5K
P231-EC35BR5K
POT 5K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
21,111
In Stock
1 : $2.77000
Tray
Tray
Active5k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugSlotted1.378" (35.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
P231-QC15BR10K
P231-QC15BR10K
POT 10K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
5,371
In Stock
1 : $2.77000
Tray
Tray
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
P231-FC20BR10K, P231-FD20BR10K
P231-FC20BR10K
POT 10K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
3,478
In Stock
1 : $2.77000
Tray
Tray
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugFlatted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
P231-FD20BR10K
P231-FD20BR10K
POT 10K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
1,112
In Stock
1 : $2.77000
Tray
Tray
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugFlatted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
P231 Series
P231-FA25BR50K
POT 50K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
962
In Stock
1 : $2.77000
Tray
Tray
Active50k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugFlatted0.984" (25.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
P231-QC20BR100K
P231-QC20BR100K
POT 100K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
528
In Stock
1 : $2.77000
Tray
Tray
Active100k±20%0.5W, 1/2WNone1-Linear1User Defined-300°Conductive PlasticSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241-x420P-103B0 Series
PDB241-E420P-254B0
POT 250K OHM 1/2W CARBON LINEAR
Bourns Inc.
2,279
In Stock
1 : $2.96000
Bulk
Bulk
Active250k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugRound0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241
PDB241-E420K-103B0
POT 10K OHM 1/2W CARBON LINEAR
Bourns Inc.
1,531
In Stock
1 : $2.96000
Bulk
Bulk
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241
PDB241-S420K-103B0
POT 10K OHM 1/2W CARBON LINEAR
Bourns Inc.
1,076
In Stock
1 : $2.96000
Bulk
Bulk
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241-E420K-504B0
PDB241-E420K-504B0
POT 500K OHM 1/2W CARBON LINEAR
Bourns Inc.
800
In Stock
1 : $2.96000
Bulk
Bulk
Active500k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241-x420P-103B0 Series
PDB241-S420P-103B0
POT 10K OHM 1/2W CARBON LINEAR
Bourns Inc.
733
In Stock
1 : $2.96000
Bulk
Bulk
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugRound0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
POT 250K OHM 1/2W CARBON LINEAR
PDB241-E420K-254B0
POT 250K OHM 1/2W CARBON LINEAR
Bourns Inc.
976
In Stock
1 : $2.96000
Bulk
Bulk
Active250k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
PDB241-x420P-103B0 Series
PDB241-E420P-103B0
POT 10K OHM 1/2W CARBON LINEAR
Bourns Inc.
5
In Stock
1 : $2.96000
Bulk
Bulk
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugRound0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
450 Series
450T328S104A1A1
POT 100K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
89
In Stock
1 : $3.72000
Bulk
Bulk
Active100k±10%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
12.70 MM SLOTTED SHAFT
450D252KSD4
POT 2.5K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
389
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active2.5k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.500" (12.70mm)0.250" (6.35mm)3/8-32Panel Mount
22.23 MM SLOTTED SHAFT
450D502KSD7
POT 5K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
75
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active5k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
12.70 MM SLOTTED SHAFT
450D103KSD4
POT 10K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
25
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active10k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.500" (12.70mm)0.250" (6.35mm)3/8-32Panel Mount
22.23 MM FLAT SHAFT
450D502F7
POT 5K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
18
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active5k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
12.70 MM SLOTTED SHAFT
450D501KSD4
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.500" (12.70mm)0.250" (6.35mm)3/8-32Panel Mount
19.05 MM SLOTTED SHAFT
450D501KSD6
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.750" (19.05mm)0.250" (6.35mm)3/8-32Panel Mount
22.23 MM SLOTTED SHAFT
450D501KSD7
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
25.4 MM SLOTTED SHAFT
450D501KSD8
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
22.23 MM FLAT SHAFT
450D501F7
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
50.8 MM ROUND SHAFT
450D501PR16
POT 500 OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active500±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugRound2.000" (50.80mm)0.250" (6.35mm)3/8-32Panel Mount
12.70 MM SLOTTED SHAFT
450D102KSD4
POT 1K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
0
In Stock
Value Added Item
1 : $3.91000
Bulk
Bulk
Active1k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugSlotted0.500" (12.70mm)0.250" (6.35mm)3/8-32Panel Mount
Showing
of 533

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.