Rotary Potentiometers, Rheostats

Results: 12
Manufacturer
Bourns Inc.TT Electronics/BI
Series
P08xP09xPro Audio 3310Pro Audio PDB184Pro Audio PTH90Pro Audio PTM90Pro Audio PTR90
Packaging
BulkTray
Product Status
ActiveObsolete
Power (Watts)
0.025W, 1/40W0.05W, 1/20W0.125W, 1/8W0.25W, 1/4W
Built in Switch
Push-Push, SPDTPush-Push, SPDT, With DetentRotary, SPDTRotary, SPSTRotary, SPST, With Detent
Features
-Sealed
Taper
LinearLogarithmic
Adjustment Type
Side AdjustmentTop Adjustment
Temperature Coefficient
±1000ppm/°C-
Resistive Material
CarbonConductive Plastic
Termination Style
PC PinsPC Pins, Board Locks
Actuator Type
FlattedKnurled and SlottedSlotted
Actuator Length
0.500" (12.70mm)0.591" (15.00mm)0.787" (20.00mm)0.827" (21.00mm)0.984" (25.00mm)1.378" (35.00mm)1.575" (40.00mm)
Actuator Diameter
0.125" (3.18mm)0.138" (3.50mm), 0.197" (5.00mm)0.138" (3.50mm), 0.236" (6.00mm)0.185" (4.70mm), 0.264" (6.70mm)0.187" (4.75mm)0.236" (6.00mm)
Bushing Thread
1/4-32M6 x 0.75M7 x 0.75M9 x 0.75
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POT 50K OHM 1/40W CARBON LOG
PTR902-2020F-A503
POT 50K OHM 1/40W CARBON LOG
Bourns Inc.
336
In Stock
1 : $4.47000
Tray
Tray
Active
50k
±20%
0.025W, 1/40W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/20W PLASTIC LINEAR
P092S-QC15BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
3,120 : $1.85991
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/20W PLASTIC LINEAR
P092S-QC20BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
3,120 : $1.85991
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/40W PLASTIC LOG
P082S-61F4CAR50K
POT 50K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
3,360 : $2.40380
Tray
Tray
Active
50k
±20%
0.025W, 1/40W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Conductive Plastic
PC Pins
Flatted
0.787" (20.00mm)
0.187" (4.75mm)
M6 x 0.75
Panel Mount
PTM90 SERIES
PTM902-020K-503B1
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $3.52844
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
Push-Push, SPDT
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/40W CARBON LOG
PTM902-025K-503A2
POT 50K OHM 1/40W CARBON LOG
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $3.52844
Tray
Tray
Active
50k
±20%
0.025W, 1/40W
Push-Push, SPDT
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PTM90 SERIES
PTM902-120K-503B2
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $3.52844
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
Push-Push, SPDT, With Detent
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/40W PLASTIC LOG
P082E-6CAR50K
POT 50K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
2,400 : $3.87234
Tray
Tray
Active
50k
±20%
0.025W, 1/40W
Rotary, SPST
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Conductive Plastic
PC Pins
Slotted
0.827" (21.00mm)
0.138" (3.50mm), 0.197" (5.00mm)
M6 x 0.75
Panel Mount
POT 50K OHM 1/20W CARBON LINEAR
PTH902-040S-503B1
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Slotted
1.575" (40.00mm)
0.185" (4.70mm), 0.264" (6.70mm)
M9 x 0.75
Panel Mount
PTH90 SERIES
PTH902-135F-503B4
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
50k
±20%
0.05W, 1/20W
Rotary, SPST, With Detent
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.378" (35.00mm)
0.138" (3.50mm), 0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/8W CARBON LINEAR
PDB184-K420K-503B1
POT 50K OHM 1/8W CARBON LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.125W, 1/8W
Rotary, SPDT
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 50K OHM 1/4W PLASTIC LINEAR
3310H-004-503
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
Sealed
Linear
2
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 12

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.