Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : $81.40000 Tray | Tray | Active | - | - | - | None | 1.0 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.630" (16.00mm) | 0.118" (3.00mm) | M9 x 0.75 | Panel Mount | |||
5 In Stock | 1 : $81.40000 Tray | Tray | Active | - | - | - | None | 1.0 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.630" (16.00mm) | 0.118" (3.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $81.40000 Tray | Tray | Active | - | - | - | None | 1.0 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.630" (16.00mm) | 0.118" (3.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $81.40000 Tray | Tray | Active | - | - | - | None | 1.0 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.630" (16.00mm) | 0.118" (3.00mm) | M9 x 0.75 | Panel Mount |