Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $40.37000 Tray | Tray | Active | 1k | ±5% | 2W | None | 10.0 | Long Life | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
27 In Stock | 1 : $40.37000 Tray | Tray | Active | 2k | ±5% | 2W | None | 10.0 | Long Life | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
13 In Stock | 1 : $40.37000 Tray | Tray | Active | 5k | ±5% | 2W | None | 10.0 | Long Life | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
9 In Stock | 1 : $40.37000 Tray | Tray | Active | 10k | ±5% | 2W | None | 10.0 | Long Life | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $40.37000 Tray | Tray | Active | 20k | ±5% | 2W | None | 10.0 | Long Life | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount |