Rotary Potentiometers, Rheostats

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
35
In Stock
1 : $84.83000
Tray
Tray
Active
-
-
-
None
1.0
Low Torque
Linear
1
User Defined
-
Continuous
-
Wire Leads
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
17
In Stock
1 : $120.61000
Tray
Tray
Active
-
-
-
None
1.0
Low Torque
Linear
1
User Defined
-
Continuous
-
Wire Leads
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
23
In Stock
1 : $120.61000
Tray
Tray
Active
-
-
-
None
1.0
Low Torque
Linear
1
User Defined
-
Continuous
-
Wire Leads
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
12
In Stock
1 : $120.61000
Tray
Tray
Active
-
-
-
None
1.0
Low Torque
Linear
1
User Defined
-
Continuous
-
Wire Leads
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
Showing
of 4

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.