Rotary Potentiometers, Rheostats

Results: 23
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POT 2K OHM 0.13W PLASTIC LINEAR
JCL10 2K 0.5%
POT 2K OHM 0.13W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $157.16000
Bulk
Bulk
Active
2k
±20%
0.13W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 5K OHM 0.13W PLASTIC LINEAR
JCL10 5K 0.5%
POT 5K OHM 0.13W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $157.16000
Bulk
Bulk
Active
5k
±20%
0.13W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 1K OHM 1.5W PLASTIC LINEAR
JCL100B 1K 0.5%
POT 1K OHM 1.5W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $183.91000
Bulk
Bulk
Active
1k
±20%
1.5W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
POT 2K OHM 1.5W PLASTIC LINEAR
JCL100B 2K 0.5%
POT 2K OHM 1.5W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $183.91000
Bulk
Bulk
Active
2k
±20%
1.5W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
POT 5K OHM 1.5W PLASTIC LINEAR
JCL100B 5K 0.5%
POT 5K OHM 1.5W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $183.91000
Bulk
Bulk
Active
5k
±20%
1.5W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
POT 10K OHM 1.5W PLASTIC LINEAR
JCL100B 10K 0.5%
POT 10K OHM 1.5W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $183.91000
Bulk
Bulk
Active
10k
±20%
1.5W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
POT 1K OHM 1/4W PLASTIC LINEAR
JCL20 1K 0.5%
POT 1K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $186.75000
Bulk
Bulk
Active
1k
±20%
0.25W, 1/4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 2K OHM 1/4W PLASTIC LINEAR
JCL20 2K 0.5%
POT 2K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $186.75000
Bulk
Bulk
Active
2k
±20%
0.25W, 1/4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 5K OHM 1/4W PLASTIC LINEAR
JCL20 5K 0.5%
POT 5K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $186.75000
Bulk
Bulk
Active
5k
±20%
0.25W, 1/4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 10K OHM 1/4W PLASTIC LINEAR
JCL20 10K 0.5%
POT 10K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $186.75000
Bulk
Bulk
Active
10k
±20%
0.25W, 1/4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 1K OHM 0.6W PLASTIC LINEAR
JCL50 1K 0.5%
POT 1K OHM 0.6W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $191.65000
Bulk
Bulk
Active
1k
±20%
0.6W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 2K OHM 0.6W PLASTIC LINEAR
JCL50 2K 0.5%
POT 2K OHM 0.6W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $191.65000
Bulk
Bulk
Active
2k
±20%
0.6W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 5K OHM 0.6W PLASTIC LINEAR
JCL50 5K 0.5%
POT 5K OHM 0.6W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $191.65000
Bulk
Bulk
Active
5k
±20%
0.6W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
POT 10K OHM 0.6W PLASTIC LINEAR
JCL50 10K 0.5%
POT 10K OHM 0.6W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $191.65000
Bulk
Bulk
Active
10k
±20%
0.6W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.118" (3.00mm)
M2
Panel Mount
0
In Stock
Check Lead Time
1 : $232.31000
Bulk
Bulk
Active
1k
±20%
3W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $232.31000
Bulk
Bulk
Active
2k
±20%
3W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $232.31000
Bulk
Bulk
Active
5k
±20%
3W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $232.31000
Bulk
Bulk
Active
10k
±20%
3W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $341.62000
Bulk
Bulk
Active
2k
±20%
4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $341.62000
Bulk
Bulk
Active
5k
±20%
4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $341.62000
Bulk
Bulk
Active
10k
±20%
4W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $700.31000
Bulk
Bulk
Active
5k
±20%
7W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
0
In Stock
Check Lead Time
1 : $700.31000
Bulk
Bulk
Active
10k
±20%
7W
None
Long Life
Linear
1
User Defined
±400ppm/°C
-
Conductive Plastic
Solder Turret
Round
0.591" (15.00mm)
0.236" (6.00mm)
M4
Chassis Mount
Showing
of 23

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.