Rotary Potentiometers, Rheostats

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
JP-30
JP-30-20K
POT 20K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
20k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (3.99mm)
M9 x 0.75
Panel Mount
JP-30
JP-30-5K
POT 5K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
5k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (3.99mm)
M9 x 0.75
Panel Mount
POT 10K OHM 1.5W CERMET LINEAR
JP-30 10K
POT 10K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
10k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
POT 500 OHM 1.5W CERMET LINEAR
JP-30 500
POT 500 OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
500
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
POT 2K OHM 1.5W CERMET LINEAR
JP-30 2K
POT 2K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
2k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
POT 50K OHM 1.5W CERMET LINEAR
JP-30 50K
POT 50K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
50k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
POT 100K OHM 1.5W CERMET LINEAR
JP-30 100K
POT 100K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $53.81000
Bulk
Bulk
Active
100k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
JP-30 1K
POT 1K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $58.02000
Bulk
Bulk
Active
1k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
Showing
of 8

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.