Rotary Potentiometers, Rheostats

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
CRV16 Series
CRV16-00-102
POT 1K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $8.99990
Bulk
Bulk
Active
1k
±20%
0.25W, 1/4W
None
1.0
Long Life
Linear
1
User Defined
±400ppm/°C
260°
Conductive Plastic
Solder Lug
Slotted
0.591" (15.00mm)
0.197" (5.00mm)
M6 x 0.75
Panel Mount
CRV16 Series
CRV16-00-202
POT 2K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $8.99990
Bulk
Bulk
Active
2k
±20%
0.25W, 1/4W
None
1.0
Long Life
Linear
1
User Defined
±400ppm/°C
260°
Conductive Plastic
Solder Lug
Slotted
0.591" (15.00mm)
0.197" (5.00mm)
M6 x 0.75
Panel Mount
CRV16 Series
CRV16-00-103
POT 10K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $8.99990
Bulk
Bulk
Active
10k
±20%
0.25W, 1/4W
None
1.0
Long Life
Linear
1
User Defined
±400ppm/°C
260°
Conductive Plastic
Solder Lug
Slotted
0.591" (15.00mm)
0.197" (5.00mm)
M6 x 0.75
Panel Mount
CRV16 Series
CRV16-00-502
POT 5K OHM 1/4W PLASTIC LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $12.34000
Bulk
Bulk
Active
5k
±20%
0.25W, 1/4W
None
1.0
Long Life
Linear
1
User Defined
±400ppm/°C
260°
Conductive Plastic
Solder Lug
Slotted
0.591" (15.00mm)
0.197" (5.00mm)
M6 x 0.75
Panel Mount
Showing
of 4

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.