Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 500 | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 1k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 2k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 10k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 50k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 100k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 20k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $51.24000 Bulk | Bulk | Active | 5k | ±2% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Turret | Slotted | 1.024" (26.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount |