Rotary Potentiometers, Rheostats

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Search Entry
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
M-22E10 Series
M-22E10-050 100
POT 100 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $18.53800
Bulk
-
Bulk
Active
100
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 100K
POT 100K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $21.25500
Bulk
-
Bulk
Active
100k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 10K
POT 10K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
140
In Stock
1 : $18.55000
Bulk
-
Bulk
Active
10k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10-050 1K
M-22E10-050 1K
POT 1K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
63
In Stock
1 : $18.55000
Bulk
-
Bulk
Active
1k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 200
POT 200 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $18.53800
Bulk
-
Bulk
Active
200
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 20K
POT 20K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $18.53800
Bulk
-
Bulk
Active
20k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10-050 2K
M-22E10-050 2K
POT 2K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
8
In Stock
1 : $18.55000
Bulk
-
Bulk
Active
2k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 500
POT 500 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $18.53800
Bulk
-
Bulk
Active
500
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 50K
POT 50K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $18.53800
Bulk
-
Bulk
Active
50k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22E10 Series
M-22E10-050 5K
POT 5K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
15
In Stock
1 : $18.55000
Bulk
-
Bulk
Active
5k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 100
POT 100 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $26.13400
Bulk
-
Bulk
Active
100
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 10K
POT 10K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
171
In Stock
1 : $25.95000
Bulk
-
Bulk
Active
10k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 1K
POT 1K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
56
In Stock
1 : $25.95000
Bulk
-
Bulk
Active
1k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 200
POT 200 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $26.13400
Bulk
-
Bulk
Active
200
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 20K
POT 20K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
19
In Stock
1 : $25.95000
Bulk
-
Bulk
Active
20k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 2K
POT 2K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
200
In Stock
1 : $25.95000
Bulk
-
Bulk
Active
2k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 500
POT 500 OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $26.13400
Bulk
-
Bulk
Active
500
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 50K
POT 50K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $26.13400
Bulk
-
Bulk
Active
50k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M-22S10
M-22S10 5K
POT 5K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
75
In Stock
1 : $25.95000
Bulk
-
Bulk
Active
5k
±0.2%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
Showing
of 19

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.