Rotary Potentiometers, Rheostats

Results: 8
Resistance (Ohms)
1002001k2k10k20k100k
Adjustment Type
Top AdjustmentUser Defined
Resistive Material
CarbonConductive Plastic
Termination Style
PC PinsSolder Lug
Actuator Type
FlattedRoundSlotted
Actuator Length
0.375" (9.53mm)0.438" (11.12mm)0.500" (12.70mm)0.625" (15.88mm)0.750" (19.05mm)0.875" (22.23mm)1.500" (38.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
0
In Stock
5
Marketplace
1 : $81.78000
Bulk
Bulk
Bulk
Obsolete
10k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
100
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Slotted
0.375" (9.53mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
20k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Flatted
1.500" (38.10mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
100k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
200
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Round
0.750" (19.05mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
2k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
1k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
User Defined
-
295°
Conductive Plastic
Solder Lug
Slotted
0.438" (11.12mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
1k
±10%
0.25W, 1/4W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.438" (11.12mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 8

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.