Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POTENTIOMETER ROTARY 10K 0.03W
F09K-GH00F1CB10K
POTENTIOMETER ROTARY 10K 0.03W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.03W, 1/32W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.323" (8.20mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F09K-NV10T2DB2K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active20k±20%0.05W, 1/20W-1-Linear2Side Adjustment-280°-PC Pins, Board LocksKnurled0.512" (13.00mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F09K-NH00T1DB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksKnurled0.319" (8.10mm)0.236" (6.00mm)-Panel Mount
Showing
1 - 3
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.