Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POTENTIOMETER ROTARY 5K 0.0125W
F10KV6 B5KB-2 L10H*5( O )
POTENTIOMETER ROTARY 5K 0.0125W
Favorelectronics
0
Marketplace
Active
Bulk
Active5k±10%0.01W-1-Linear1Top Adjustment-220°-PC PinsFlatted0.394" (10.00mm)0.138" (3.50mm)-Through Hole
POTENTIOMETER ROTARY 10K .0125W
F10KV-F3DB10KD0
POTENTIOMETER ROTARY 10K .0125W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.0125W-1-Linear-Side Adjustment-300°-PC PinsFlatted0.591" (15.00mm)0.197" (5.00mm)-Panel Mount
Showing
1 - 2
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.