Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POTENTIOMETER ROTARY 100K 0.05W
F091-V15N0F3CB100K
POTENTIOMETER ROTARY 100K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active100k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC PinsFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.025W
F091-V15B0Q3CA10K
POTENTIOMETER ROTARY 10K 0.025W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.25W, 1/4W-1-Logarithmic2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 20K 0.05W
F091-H15N0Q3CB20K
POTENTIOMETER ROTARY 20K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active20k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F091-V15S0Q1CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.394" (10.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F091-V15M0Q3CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 100K .025W
F091-V25N0A3CA100K
POTENTIOMETER ROTARY 100K .025W
Favorelectronics
0
Marketplace
Active
Bulk
Active100k±20%0.25W, 1/4W-1-Linear2Side Adjustment-300°-PC PinsFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F091-H25N0F1CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.394" (10.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
Showing
1 - 7
of 7

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.