Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POTENTIOMETER ROTARY 500K 0.2W
F16K-SV0Q2CB500K
POTENTIOMETER ROTARY 500K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active500k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.2W
F16K-NH0B2CB50K
POTENTIOMETER ROTARY 50K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.2W
F16K-NP0B2CB10K
POTENTIOMETER ROTARY 10K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 20K 0.2W
F16K-HV0Q3CB20K
POTENTIOMETER ROTARY 20K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active20k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 5K 0.2W
F16K-SH0Q2CB5K
POTENTIOMETER ROTARY 5K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active5k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.2W
F16K-GH0B2CB50K
POTENTIOMETER ROTARY 50K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
Showing
1 - 6
of 6

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.