Rotary Potentiometers, Rheostats

Results: 127
Resistance (Ohms)
5001k5k10k20k50k100k
Built in Switch
DetentNone
Taper
LinearLogarithmicReverse Logarithmic
Adjustment Type
Side AdjustmentTop Adjustment
Actuator Length
0.374" (9.50mm)0.492" (12.50mm)0.591" (15.00mm)0.689" (17.50mm)0.717" (18.20mm)0.787" (20.00mm)0.846" (21.50mm)0.886" (22.50mm)0.909" (23.10mm)0.984" (25.00mm)
Bushing Thread
-M9 x 0.75
Mounting Type
Panel MountThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
127Results
Applied FiltersRemove All

Showing
of 127
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
14,036
In Stock
1 : $1.22000
Bulk
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.717" (18.20mm)
0.236" (6.00mm)
-
Through Hole, Snap In
629
In Stock
1 : $1.22000
Bulk
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.689" (17.50mm)
0.236" (6.00mm)
-
Through Hole, Snap In
410
In Stock
1 : $1.22000
Bulk
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.717" (18.20mm)
0.236" (6.00mm)
-
Through Hole, Snap In
105
In Stock
1 : $1.22000
Bulk
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.846" (21.50mm)
0.236" (6.00mm)
-
Through Hole, Snap In
19
In Stock
1 : $1.15000
Bulk
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.717" (18.20mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
Detent
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
Detent
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Detent
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.909" (23.10mm)
0.236" (6.00mm)
-
Through Hole, Snap In
0
In Stock
Obsolete
Bulk
Obsolete
5k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.846" (21.50mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.846" (21.50mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
20k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.846" (21.50mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
50k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins, Board Locks
Flatted
0.846" (21.50mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
Showing
of 127

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.