if (Model.NotificationsEnabled) { }

Rotary Potentiometers, Rheostats

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
M22L10 Series
M22L10-000-202
POT 2K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
27
In Stock
1 : $40.37000
Tray
-
Tray
Active
2k
±5%
2W
None
10.0
Long Life
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M22L10 Series
M22L10-000-102
POT 1K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
20
In Stock
1 : $40.37000
Tray
-
Tray
Active
1k
±5%
2W
None
10.0
Long Life
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M22L10 Series
M22L10-000-502
POT 5K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
13
In Stock
1 : $40.37000
Tray
-
Tray
Active
5k
±5%
2W
None
10.0
Long Life
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M22L10 Series
M22L10-100-103
POT 10K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $40.37000
Tray
-
Tray
Active
10k
±5%
2W
None
10.0
Long Life
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
M22L10 Series
M22L10-100-203
POT 20K OHM 2W WIREWOUND LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $40.37000
Tray
-
Tray
Active
20k
±5%
2W
None
10.0
Long Life
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.906" (23.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
Showing
of 5

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.