Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $125.72000 Tray | Tray | Active | - | - | - | None | 1 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | - | Panel Mount | |||
26 In Stock | 1 : $125.72000 Tray | Tray | Active | - | - | - | None | 1 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | - | Panel Mount | |||
59 In Stock | 1 : $125.72000 Tray | Tray | Active | - | - | - | None | 1 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | - | Panel Mount | |||
19 In Stock | 1 : $125.72000 Tray | Tray | Active | - | - | - | None | 1 | Low Torque | Linear | 1 | User Defined | - | Continuous | - | Wire Leads | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | - | Panel Mount |