Rotary Potentiometers, Rheostats

Results: 86
Stocking Options
Environmental Options
Media
Exclude
86Results
Applied FiltersRemove All

Showing
of 86
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
118
In Stock
1 : $14.30000
Bulk
-
Bulk
Obsolete
50
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
250
Marketplace
5 : $15.13000
Bulk
-
Bulk
Bulk
Obsolete
500
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
104
Marketplace
5 : $15.73000
Bulk
-
Bulk
Bulk
Obsolete
100k
±10%
2W
None
1.0
-
Reverse Logarithmic
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
47
Marketplace
10 : $13.10000
Bulk
-
Bulk
Bulk
Obsolete
100
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
31
In Stock
1 : $14.30000
Bulk
-
Bulk
Obsolete
500k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
9
Marketplace
5 : $15.13000
Bulk
-
Bulk
Bulk
Obsolete
250k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
11
Marketplace
4 : $22.58000
Bulk
-
Bulk
Bulk
Obsolete
20k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
6
Marketplace
4 : $22.69000
Bulk
-
Bulk
Bulk
Obsolete
2.5M
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
21
Marketplace
15 : $6.91000
Bulk
-
Bulk
Bulk
Obsolete
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $8.85020
Bulk
-
Bulk
Obsolete
5k
±10%
2W
None
1.0
-
Logarithmic
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $8.85020
Bulk
-
Bulk
Obsolete
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $9.15000
Bulk
-
Bulk
Obsolete
50k
±10%
2W
None
1.0
-
Logarithmic
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $9.15000
Bulk
-
Bulk
Obsolete
100k
±10%
2W
None
1.0
-
Logarithmic
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $10.41410
Bulk
-
Bulk
Obsolete
3.5M
±20%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
4
In Stock
1 : $11.44000
Bulk
-
Bulk
Obsolete
1M
±20%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $15.10960
Bulk
-
Bulk
Obsolete
2.5M
±20%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $15.38080
Bulk
-
Bulk
Obsolete
150k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
100 : $16.93910
Bulk
-
Bulk
Obsolete
250k
±10%
2W
None
1.0
-
Logarithmic
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
50
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
100
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
250
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
2.5k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
25k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
0
In Stock
Obsolete
-
Bulk
Obsolete
10M
±20%
2W
None
1.0
-
Linear
1
User Defined
-
312°
Conductive Plastic
Solder Lug
Round
2.000" (50.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 86

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.