Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : $6.43000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, Green/Red | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 1 : $5.64000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, White | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
3 In Stock | 1 : $4.77000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, Blue | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : $3.09798 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, Green | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : $4.00283 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, Blue/Green | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : $4.70028 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | Illuminated Shaft, Blue/Green/Red | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole |