Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : $26.24000 Bulk | - | Bulk | Active | 5k | ±0.5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1080° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
16 In Stock | 1 : $26.24000 Bulk | - | Bulk | Active | 10k | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $26.45200 Bulk | - | Bulk | Active | 500 | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $26.45200 Bulk | - | Bulk | Active | 20k | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $26.45200 Bulk | - | Bulk | Active | 200 | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $26.45200 Bulk | - | Bulk | Active | 1k | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $26.45200 Bulk | - | Bulk | Active | 100 | ±5% | 1W | None | 5.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1800° | Wirewound | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount |