Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,321 In Stock | 1 : $4.52000 Tray | Tariff may apply if shipping to the United States | Tray | Active | 20k | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Conductive Plastic | Solder Lug | Slotted | 0.866" (22.00mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 20k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 312° | Conductive Plastic | Solder Lug | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |