Rotary Potentiometers, Rheostats

Results: 2,351
Stocking Options
Environmental Options
Media
Marketplace Product
2,351Results
Search Entry

Showing
of 2,351
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POT 22K OHM 1W CERMET LINEAR
P11S1V0FLSY00223KA
POT 22K OHM 1W CERMET LINEAR
Vishay Sfernice
138
In Stock
1 : $18.26000
Box
Box
Active
22k
±10%
1W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
P11S1V0FGSY00103JA
P11S1V0FGSY00103JA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
33
In Stock
1 : $18.79000
Box
Box
Active
10k
±5%
1W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.630" (16.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
P11S SERIES (Square)
P11S1V0FLSY00103KL
POT 10K OHM 1/2W CERMET LOG
Vishay Sfernice
20
In Stock
1 : $21.37000
Box
Box
Active
10k
±10%
0.5W, 1/2W
None
1.0
-
Logarithmic
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11S1V0FLSY00472MA
P11S1V0FLSY00472MA
POT 4.7K OHM 1W CERMET LINEAR
Vishay Sfernice
43
In Stock
1 : $16.65000
Box
Box
Active
4.7k
±20%
1W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
P11S SERIES (Square)
P11S1V0FLSY00502KA
POT 5K OHM 1W CERMET LINEAR
Vishay Sfernice
65
In Stock
1 : $18.26000
Bulk
Bulk
Active
5k
±10%
1W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11S SERIES (Square)
P11S1V0FLSY00104KA
POT 100K OHM 1W CERMET LINEAR
Vishay Sfernice
26
In Stock
1 : $18.26000
Bulk
Bulk
Active
100k
±10%
1W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11S1V0FLSY00101KA
P11S1V0FLSY00101KA
POT 100 OHM 1W CERMET LINEAR
Vishay Sfernice
12
In Stock
1 : $18.26000
Box
Box
Active
100
±10%
1W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11P1F0GGSY00103KA
P11P1F0GGSY00103KA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
56
In Stock
1 : $18.91000
Box
Box
Active
10k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.622" (15.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11S1V0FLSY00503KL
P11S1V0FLSY00503KL
POT 50K OHM 1/2W CERMET LOG
Vishay Sfernice
45
In Stock
1 : $21.37000
Box
Box
Active
50k
±10%
0.5W, 1/2W
None
1.0
Sealed
Logarithmic
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
P11L2V0FLSY00503KA
P11L2V0FLSY00503KA
POT 50K OHM 1/10W CERMET LINEAR
Vishay Sfernice
27
In Stock
1 : $24.88000
Box
Box
Active
50k
±10%
0.1W, 1/10W
None
1.0
Long Life
Linear
2
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11S2V0FLSY00103KA
P11S2V0FLSY00103KA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
45
In Stock
1 : $28.02000
Bulk
Bulk
Active
10k
±10%
1W
None
1.0
-
Linear
2
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11H1F0GHFY00101KA
P11H1F0GHFY00103MA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
73
In Stock
1 : $28.65000
Box
Box
Active
10k
±20%
1W
None
1.0
High Torque
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11H1F0GHFY00101KA
P11H1F0GHFY00472MA
POT 4.7K OHM 1W CERMET LINEAR
Vishay Sfernice
70
In Stock
1 : $28.65000
Box
Box
Active
4.7k
±20%
1W
None
1.0
High Torque
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11H1F0GHFY00101KA
P11H1F0GHFY00102KA
POT 1K OHM 1W CERMET LINEAR
Vishay Sfernice
70
In Stock
1 : $29.91000
Box
Box
Active
1k
±10%
1W
None
1.0
High Torque
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11H1F0GHFY00101KA
P11H1F0GHFY00103KA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
33
In Stock
1 : $29.91000
Box
Box
Active
10k
±10%
1W
None
1.0
High Torque
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11H1F0GHFW10101KA
P11H1F0GHFW10103KA
POT 10K OHM 1W CERMET LINEAR
Vishay Sfernice
24
In Stock
1 : $30.77000
Box
Box
Active
10k
±10%
1W
None
1.0
High Torque
Linear
1
Top Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Through Hole
P11S1V0FLSY00501KA
P11S1V0FLSY00501KA
POT 500 OHM 1W CERMET LINEAR
Vishay Sfernice
11
In Stock
1 : $18.26000
Box
Box
Active
500
±10%
1W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
P11P1F0GJSY00102KA
P11P1F0GJSY00102KA
POT 1K OHM 1W CERMET LINEAR
Vishay Sfernice
34
In Stock
1 : $18.91000
Box
Box
Active
1k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.874" (22.20mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11P1F0GJSY00503KA
P11P1F0GJSY00503KA
POT 50K OHM 1W CERMET LINEAR
Vishay Sfernice
32
In Stock
1 : $18.91000
Box
Box
Active
50k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.874" (22.20mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11P1F0GGSY00502KA
P11P1F0GGSY00502KA
POT 5K OHM 1W CERMET LINEAR
Vishay Sfernice
28
In Stock
1 : $18.91000
Box
Box
Active
5k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.622" (15.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11P1F0GGSY00104KA
P11P1F0GGSY00104KA
POT 100K OHM 1W CERMET LINEAR
Vishay Sfernice
19
In Stock
1 : $18.91000
Box
Box
Active
100k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.622" (15.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11P1F0GGSY00102KA
P11P1F0GGSY00102KA
POT 1K OHM 1W CERMET LINEAR
Vishay Sfernice
13
In Stock
1 : $18.91000
Box
Box
Active
1k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±500ppm/°C
300°
Cermet
PC Pins
Slotted
0.622" (15.80mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P11H1F0GHFW10101KA
P11H1F0GHFW10472MA
POT 4.7K OHM 1W CERMET LINEAR
Vishay Sfernice
35
In Stock
1 : $19.93000
Box
Box
Active
4.7k
±20%
1W
None
1.0
High Torque
Linear
1
Top Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Through Hole
P11L1V0FLSY00502KA
P11L1V0FLSY00502KA
POT 5K OHM 1/10W CERMET LINEAR
Vishay Sfernice
40
In Stock
1 : $20.90000
Box
Box
Active
5k
±10%
0.1W, 1/10W
None
1.0
Long Life
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
P11L1V0FLSY00103KA
P11L1V0FLSY00103KA
POT 10K OHM 1/10W CERMET LINEAR
Vishay Sfernice
14
In Stock
1 : $20.90000
Box
Box
Active
10k
±10%
0.1W, 1/10W
None
1.0
Long Life
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
Showing
of 2,351

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.