Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P160KN-0QD15B1K
P160KN-0QD15B1K
POT 1K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
5,680
In Stock
1 : $1.55000
Tray
Tray
Active1k±20%0.2W, 1/5WNone1-Linear1Side Adjustment-300°Conductive PlasticPC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 1K OHM 1/5W PLASTIC LINEAR
P160KNPD-0QA17B1K
POT 1K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5,280 : $0.58338
Tray
Tray
Active1k±20%0.2W, 1/5WNone1-Linear1Rear Adjustment-300°Conductive PlasticPC PinsKnurled and Slotted0.669" (17.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 1K OHM 1/5W PLASTIC LINEAR
P160KN2-0QA25B1K
POT 1K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5,280 : $0.59873
Tray
Tray
Active1k±20%0.2W, 1/5WNone1-Linear1Side Adjustment-300°Conductive PlasticPC PinsKnurled and Slotted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 1K OHM 1/5W PLASTIC LINEAR
P160KN-0QC15B1K
POT 1K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5,280 : $0.69084
Tray
Tray
Active1k±20%0.2W, 1/5WNone1-Linear1Side Adjustment-300°Conductive PlasticPC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 1K OHM 1/10W PLASTIC LOG
P160KNP-0QC15A1K
POT 1K OHM 1/10W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5,500 : $0.69084
Tray
Tray
Active1k±20%0.1W, 1/10WNone1-Logarithmic1User Defined-300°Conductive PlasticSolder LugKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
Showing
of 5

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.