Showing
1 - 25
of 826
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
026TB32R101B1A1
026TB32R101B1A1
POT 100 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
5,675
In Stock
1 : $6.15000
Bulk
Bulk
Active100±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
PCW1J-B24-BAB
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
2,768
In Stock
1 : $6.94000
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
91A1A-B16-B10L
91A1A-B16-B10L
POT 1K OHM 1W PLASTIC LINEAR
Bourns Inc.
1,125
In Stock
1 : $7.13000
Bulk
Bulk
Active1k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.250" (6.35mm)3/8-32Panel Mount
91 Series
91A1A-B28-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
6,494
In Stock
1 : $8.19000
Bulk
Bulk
Active10k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
91A1A-B24-B15L
91A1A-B24-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
593
In Stock
1 : $8.19000
Bulk
Bulk
Active10k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
1,573
In Stock
1 : $13.93000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
026TB32R101B1A1
026TB32R103B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
13,026
In Stock
1 : $15.50000
Bulk
Bulk
Active10k±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
282T33L502A26C2
282T33L502A26C2
POT 5K OHM 1/4W PLASTIC LINEAR
CTS Electrocomponents
951
In Stock
1 : $15.95000
Tray
Tray
Active5k±10%0.25W, 1/4WNone1Long LifeLinear1User Defined-360°Conductive PlasticSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
10,168
In Stock
1 : $18.17000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
10,020
In Stock
1 : $18.17000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
4,575
In Stock
1 : $18.17000
Bulk
Bulk
Active1k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
4,474
In Stock
1 : $18.17000
Bulk
Bulk
Active500±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,964
In Stock
1 : $18.17000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,563
In Stock
1 : $18.17000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,156
In Stock
1 : $18.17000
Bulk
Bulk
Active25k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,213
In Stock
1 : $18.17000
Bulk
Bulk
Active100k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
2,379
In Stock
1 : $18.39000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-502L
POT 5K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,644
In Stock
1 : $18.39000
Bulk
Bulk
Active5k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3,137
In Stock
1 : $19.24000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
908
In Stock
1 : $19.24000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
645
In Stock
1 : $19.24000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
542
In Stock
1 : $19.27000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.625" (15.88mm)0.249" (6.32mm)3/8-32Panel Mount
748
In Stock
1 : $20.86000
Bulk
Bulk
Active100±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
684
In Stock
1 : $21.72000
Bulk
Bulk
Active250k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-104L
POT 100K OHM 2W WIREWOUND LINEAR
Bourns Inc.
498
In Stock
1 : $22.93000
Bulk
Bulk
Active100k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
Showing
1 - 25
of 826

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.