Showing
1 - 25
of 826
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
026TB32R500B1A1
026TB32R500B1A1
POT 50 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
564
In Stock
1 : $6.15000
Bulk
Bulk
Active50±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
PCW1J-B24-BAB
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
8,192
In Stock
1 : $6.94000
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
91 Series
91A1A-B28-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
6,261
In Stock
1 : $8.19000
Bulk
Bulk
Active10k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
1,401
In Stock
1 : $13.93000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
191
In Stock
1 : $13.93000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-286-104AL
3852A-286-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
256
In Stock
1 : $13.93000
Bulk
Bulk
Active100k±10%2WNone1-Linear1Side Adjustment±150ppm/°C280°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
282T33L502A26C2
282T33L502A26C2
POT 5K OHM 1/4W PLASTIC LINEAR
CTS Electrocomponents
937
In Stock
1 : $15.95000
Tray
Tray
Active5k±10%0.25W, 1/4WNone1Long LifeLinear1User Defined-360°Conductive PlasticSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
13,209
In Stock
1 : $18.17000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
10,501
In Stock
1 : $18.17000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
6,481
In Stock
1 : $18.17000
Bulk
Bulk
Active1k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3,659
In Stock
1 : $18.17000
Bulk
Bulk
Active500±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3,120
In Stock
1 : $18.17000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,638
In Stock
1 : $18.17000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,032
In Stock
1 : $18.17000
Bulk
Bulk
Active100k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
885
In Stock
1 : $18.17000
Bulk
Bulk
Active25k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,898
In Stock
1 : $18.39000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-502L
POT 5K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,481
In Stock
1 : $18.39000
Bulk
Bulk
Active5k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-1 Series
3590S-1-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,310
In Stock
1 : $18.39000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.248" (6.30mm)3/8-32Panel Mount
2,181
In Stock
1 : $19.24000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
647
In Stock
1 : $19.24000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
519
In Stock
1 : $19.24000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
787
In Stock
1 : $19.27000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.625" (15.88mm)0.249" (6.32mm)3/8-32Panel Mount
828
In Stock
1 : $20.86000
Bulk
Bulk
Active100±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
961
In Stock
1 : $21.72000
Bulk
Bulk
Active250k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-104L
POT 100K OHM 2W WIREWOUND LINEAR
Bourns Inc.
194
In Stock
1 : $22.93000
Bulk
Bulk
Active100k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
Showing
1 - 25
of 826

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.