Showing
of 334
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3310Y-001
3310Y-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
2,023
In Stock
1 : $3.82000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
814
In Stock
1 : $18.15000
Bulk
Bulk
Active5k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
RV6NAYSDxxx
RV6NAYSD103A
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
795
In Stock
1 : $18.15000
Bulk
Bulk
Active10k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
307
In Stock
1 : $18.15000
Bulk
Bulk
Active1k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
RV6LAYSAxxx
RV6LAYSA103A
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
633
In Stock
1 : $24.54000
Bulk
Bulk
Active10k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
492
In Stock
1 : $24.54000
Bulk
Bulk
Active5k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
3862C-166-103AL
3862C-166-103AL
POT 10K OHM 1W CERMET LINEAR
Bourns Inc.
146
In Stock
1 : $24.54000
Bulk
Bulk
Active10k±10%1WNone1-Linear1Top Adjustment±150ppm/°C295°CermetPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
SPR SERIES
SPRU1031S28
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
691
In Stock
1 : $24.95000
Bulk
Bulk
Active10k±10%0.5W, 1/2WNone1-Linear1Top Adjustment-295°CarbonPC PinsSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
SPR SERIES
SPRU2521S28
POT 2.5K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
457
In Stock
1 : $24.95000
Bulk
Bulk
Active2.5k±10%0.5W, 1/2WNone1-Linear1Top Adjustment-295°CarbonPC PinsSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
SPR SERIES
SPRU1041S28
POT 100K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
782
In Stock
1 : $30.01000
Bulk
Bulk
Active100k±10%0.5W, 1/2WNone1-Linear1Top Adjustment-295°CarbonPC PinsSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
3310Y-001
3310Y-001-102L
POT 1K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
9,304
In Stock
1 : $3.82000
Tube
Tube
Active1k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310C-001
3310C-001-502L
POT 5K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
7,516
In Stock
1 : $3.82000
Bulk
Bulk
Active5k±20%0.25W, 1/4WNone1SealedLinear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310P
3310P-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
1,391
In Stock
1 : $3.82000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310P
3310P-001-504L
POT 500K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
962
In Stock
1 : $3.82000
Tube
Tube
Active500k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310C-001
3310C-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
782
In Stock
1 : $3.82000
Bulk
Bulk
Active10k±20%0.25W, 1/4WNone1SealedLinear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310Y-001
3310Y-001-202L
POT 2K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
549
In Stock
1 : $3.82000
Bulk
Bulk
Active2k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310Y-001
3310Y-001-503L
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
492
In Stock
1 : $3.82000
Tube
Tube
Active50k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310Y-001
3310Y-001-104L
POT 100K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
416
In Stock
1 : $3.82000
Bulk
Bulk
Active100k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310C-001
3310C-001-202L
POT 2K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
373
In Stock
1 : $3.82000
Bulk
Bulk
Active2k±20%0.25W, 1/4WNone1SealedLinear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310P
3310P-001-102L
POT 1K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
286
In Stock
1 : $3.82000
Tube
Tube
Active1k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
3310Y-001
3310Y-001-203L
POT 20K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
274
In Stock
1 : $3.82000
Bulk
Bulk
Active20k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
POT 50K OHM 1/4W CARBON LINEAR
270X232A503B1A1
POT 50K OHM 1/4W CARBON LINEAR
CTS Electrocomponents
431
In Stock
1 : $4.36000
Bulk
Bulk
Active50k±20%0.25W, 1/4WNone1-Linear1Side Adjustment-300°CarbonPC Pins, Board LocksRound1.000" (25.40mm)0.125" (3.18mm)1/4-32Panel Mount
3310R-125-103L
3310R-125-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
3,291
In Stock
1 : $4.55000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.220" (5.59mm)0.125" (3.18mm)-Through Hole
3310C-125-103L
3310C-125-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
915
In Stock
1 : $4.55000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.220" (5.59mm)0.125" (3.18mm)-Through Hole
3310P-125-103L
3310P-125-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
754
In Stock
1 : $4.55000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.220" (5.59mm)0.125" (3.18mm)-Through Hole
Showing
of 334

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.