Showing
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
1624130-1
23ESA223MMF50N
POT 22K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
215
In Stock
1 : $3.68000
Bulk
Bulk
Active22k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
507
In Stock
1 : $5.84000
Bulk
Bulk
Active1M±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1624176-1
27ESA103MMF50N
POT 10K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
408
In Stock
1 : $6.63000
Bulk
Bulk
Active10k±20%0.4WNone1-Linear2User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1,045
In Stock
1 : $6.88000
Bulk
Bulk
Active10k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1624130-1
23ESA474MMF50NF
POT 470K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
625
In Stock
1 : $6.88000
Bulk
Bulk
Active470k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1624130-1
23ESA222MMF50NF
POT 2.2K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
1,559
In Stock
1 : $7.63000
Bulk
Bulk
Active2.2k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1676979
TW1103KA
POT 10K OHM 1W WIREWOUND LINEAR
TE Connectivity Passive Product
583
In Stock
1 : $13.35000
Bulk
Bulk
Active10k±10%1WNone1-Linear1User Defined±100ppm/°C285°WirewoundSolder LugRound0.984" (25.00mm)0.250" (6.35mm)M10 x 0.75Panel Mount
1676979
TW1102KA
POT 1K OHM 1W WIREWOUND LINEAR
TE Connectivity Passive Product
865
In Stock
1 : $15.39000
Bulk
Bulk
Active1k±10%1WNone1-Linear1User Defined±100ppm/°C285°WirewoundSolder LugRound0.984" (25.00mm)0.250" (6.35mm)M10 x 0.75Panel Mount
M, Citec SERIES
3-1625931-1
POT 10K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
405
In Stock
1 : $26.92000
Bulk
Bulk
Active10k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
254
In Stock
1 : $5.04000
Bulk
Bulk
Active10k±20%0.2W, 1/5WNone1-Logarithmic1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
313
In Stock
1 : $5.24000
Bulk
Bulk
Active47k±20%0.2W, 1/5WNone1-Logarithmic1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
212
In Stock
1 : $5.84000
Bulk
Bulk
Active47k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1624130-1
23ESA472MMF50AF
POT 4.7K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
146
In Stock
1 : $6.64000
Bulk
Bulk
Active4.7k±20%0.4WRotary, DPST1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
1624130-1
23ESA104MMF50NF
POT 100K OHM 0.4W CARBON LINEAR
TE Connectivity Passive Product
399
In Stock
1 : $6.88000
Bulk
Bulk
Active100k±20%0.4WNone1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
2,908
In Stock
1 : $7.84000
Bulk
Bulk
Active5k±20%0.4WNone1-Linear2User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
484
In Stock
1 : $12.25000
Bulk
Bulk
Active10k±20%0.2W, 1/5WRotary, DPST1-Logarithmic1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
M, Citec SERIES
3-1625931-4
POT 220K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
109
In Stock
1 : $22.15000
Bulk
Bulk
Active220k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
858
In Stock
1 : $26.92000
Bulk
Bulk
Active47±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
M, Citec SERIES
3-1625931-2
POT 22K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
170
In Stock
1 : $26.92000
Bulk
Bulk
Active22k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
M, Citec SERIES
3-1625931-3
POT 47K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
155
In Stock
1 : $26.92000
Bulk
Bulk
Active47k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
M, Citec SERIES
3-1625931-0
POT 4.7K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
141
In Stock
1 : $26.92000
Bulk
Bulk
Active4.7k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
196
In Stock
1 : $27.44000
Bulk
Bulk
Active1k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
M, Citec SERIES
2-1625931-9
POT 2.2K OHM 2W CERMET LINEAR
TE Connectivity Passive Product
155
In Stock
1 : $27.44000
Bulk
Bulk
Active2.2k±10%2WNone1-Linear1Top Adjustment0.75%270°CermetPC PinsRound1.000" (25.40mm)0.249" (6.32mm)3/8-32Panel Mount
190
In Stock
1 : $6.64000
Bulk
Bulk
Active1M±20%0.4WRotary, DPST1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
457
In Stock
1 : $10.61000
Bulk
Bulk
Active10k±20%0.4WRotary, DPST1-Linear1User Defined5%300°CarbonSolder LugFlatted1.969" (50.00mm)0.250" (6.35mm)-Panel Mount
Showing
of 91

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.