Rotary Potentiometers, Rheostats

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PTD902-xxxxK Series
PTD902-1015K-B102
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
579
In Stock
1 : $2.42000
Tray
Tray
Active
1k
±10%
0.05W, 1/20W
None
1.0
-
Linear
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PTD902-1025K-A103
PTD902-1025K-A103
POT 10K OHM 1/40W CARBON LOG
Bourns Inc.
374
In Stock
1 : $2.94000
Tray
Tray
Active
10k
±10%
0.025W, 1/40W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Pro Audio PTD 90 Series
PTD902-1015K-A502
POT 5K OHM 1/40W CARBON LOG
Bourns Inc.
351
In Stock
1 : $2.97000
Tray
Tray
Active
5k
±10%
0.025W, 1/40W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.