Rotary Potentiometers, Rheostats

Results: 3
Manufacturer
Bourns Inc.Precision Electronics Corporation
Series
3540RV4
Packaging
BulkTray
Resistance (Ohms)
10k50k
Tolerance
±5%±10%
Number of Turns
110
Temperature Coefficient
±50ppm/°C-
Rotation
314°3600°
Resistive Material
CarbonWirewound
Actuator Length
0.812" (20.63mm)0.875" (22.23mm)
Actuator Diameter
0.249" (6.32mm)0.2497" (6.34mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
4,557
In Stock
1 : $18.17000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
492
In Stock
1 : $18.17000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3540S-1-503L
3540S-1-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
54
In Stock
1 : $36.14000
Tray
Tray
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
Showing
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.