Rotary Potentiometers, Rheostats

Results: 2
Manufacturer
Bourns Inc.TT Electronics/BI
Series
P160Pro Audio PDB24
Packaging
BulkTray
Power (Watts)
0.2W, 1/5W0.5W, 1/2W
Adjustment Type
Side AdjustmentUser Defined
Resistive Material
CarbonConductive Plastic
Termination Style
PC PinsSolder Lug
Actuator Length
0.591" (15.00mm)0.787" (20.00mm)
Bushing Thread
M7 x 0.75M8 x 0.75
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P160KN-0QC15B500K
P160KN-0QC15B500K
POT 500K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
2,263
In Stock
1 : $2.10000
Tray
Tray
Active500k±20%0.2W, 1/5WNone1-Linear1Side Adjustment-300°Conductive PlasticPC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
PDB241-E420K-504B0
PDB241-E420K-504B0
POT 500K OHM 1/2W CARBON LINEAR
Bourns Inc.
975
In Stock
1 : $2.96000
Bulk
Bulk
Active500k±20%0.5W, 1/2WNone1-Linear1User Defined-300°CarbonSolder LugKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M8 x 0.75Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.