Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
548
In Stock
1 : $3.46000
Bulk
Bulk
Active
500
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
±300ppm/°C
300°
Carbon
PC Pins
Knurled
1.772" (45.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
PRV6SAABJXB25201KA
PRV6SAABJXB25201KA
POT 200 OHM 1.5W CERMET LINEAR
Vishay Sfernice
52
In Stock
1 : $16.52000
Box
Box
Active
200
±10%
1.5W
None
1.0
Sealed
Linear
1
Top Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.125" (3.18mm)
-
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.