Rotary Potentiometers, Rheostats

Results: 10,490
Manufacturer
ABB ControlAdafruit Industries LLCAlps AlpineAmphenol Piher Sensing SystemsBourns Inc.c3controlsCTS ElectrocomponentsCUI DevicesDart ControlsEAOETI SystemsFavor Electronics
Series
-*026047309VR10 W115116FL1116FL211VR12P, Citec12VR
Packaging
-BagBoxBulkRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance (Ohms)
0.50.5511.11.522.22.52.733.34
Tolerance
±0.2%±0.5%±2%±3%±5%±10%±15%±20%±30%-
Power (Watts)
0.01W0.025W, 1/40W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.08W0.09W0.1W, 1/10W0.12W0.125W, 1/8W0.13W
Built in Switch
-Changeover, DPDTDetentMomentary Push, SPSTNonePush-Pull, DPDTPush-Pull, DPDT, With DetentPush-Push, DPDTPush-Push, SPDTPush-Push, SPDT, With DetentRotary, DPDTRotary, DPSTRotary, SPDTRotary, SPST
Number of Turns
133.75510
Features
-High TorqueIlluminated Shaft, BlueIlluminated Shaft, Blue/GreenIlluminated Shaft, Blue/Green/RedIlluminated Shaft, GreenIlluminated Shaft, Green/RedIlluminated Shaft, WhiteLong LifeLow TorqueMotorizedSealed
Taper
-LinearLogarithmicM/NReverse Logarithmic
Number of Gangs
1234568
Adjustment Type
-Rear AdjustmentSide AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
-800ppm/°C-400ppm/°C-150ppm/°C, +100ppm/°C20ppm/°C±20ppm/°C±50ppm/°C80ppm/°C±100ppm/°C130ppm/°C±130ppm/°C±150ppm/°C±250ppm/°C
Rotation
120°180°200°230°235°240°250°260°265°266°270°280°
Resistive Material
-CarbonCermetConductive PlasticHybridHybritron®Wirewound
Termination Style
-Gull WingPC PinsPC Pins, Board LocksScrew Terminal, Pressure PlateSolder HookSolder LugSolder TurretThrough HoleWire Leads
Actuator Type
-DrilledFlattedKnobKnurled and SlottedKnurledMotorizedRoundSlotted
Actuator Length
0.039" (1.00mm)0.079" (2.00mm)0.157" (4.00mm)0.177" (4.50mm)0.220" (5.59mm)0.236" (6.00mm)0.315" (8.00mm)0.344" (8.73mm)0.346" (8.80mm)0.354" (9.00mm)0.370" (9.40mm)0.374" (9.50mm)
Actuator Diameter
0.079" (2.01mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.38mm)0.098" (2.50mm)0.118" (3.00mm)0.1248" (3.17mm)0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)0.138" (3.50mm), 0.197" (5.00mm)0.138" (3.50mm), 0.236" (6.00mm)
Bushing Thread
1/2-321/3-321/41/4-281/4-323/83/8-324-405-40-M10 x 0.75M10
Mounting Type
-Chassis MountDIN RailPanel MountServo MountSurface MountThrough HoleThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
10,490Results

Showing
of 10,490
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P09x Series
P0915N-FC15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
16,632
In Stock
1 : $2.57000
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P09x Series
P0915N-FC15BR100K
POT 100K OHM 1/20W PLASTIC LIN
TT Electronics/BI
10,494
In Stock
1 : $2.57000
Tray
Tray
Active100k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091S-QC15BR50K
P091S-QC15BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
27,016
In Stock
1 : $2.97000
Tray
Tray
Active50k±20%0.05W, 1/20WRotary, SPST1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
3310Y-001
3310Y-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
2,030
In Stock
1 : $3.82000
Tube
Tube
Active10k±20%0.25W, 1/4WNone1SealedLinear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.500" (12.70mm)0.125" (3.18mm)1/4-32Panel Mount
026TB32R253B1A1
026TB32R103B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
10,240
In Stock
1 : $5.98000
Bulk
Bulk
Active10k±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
026TB32R253B1A1
026TB32R251B1A1
POT 250 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
248
In Stock
1 : $6.15000
Bulk
Bulk
Active250±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
026TB32R250B1A1
026TB32R250B1A1
POT 25 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
223
In Stock
1 : $6.15000
Bulk
Bulk
Active25±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
450 Series Single Turn flatted
450T328F103A1C1
POT 10K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
863
In Stock
1 : $6.20000
Bulk
Bulk
Active10k±10%0.5W, 1/2WRotary, SPST1-Linear1User Defined-320°CarbonSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
10,674
In Stock
1 : $7.36000
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
51CAD-E24-A15L
51CAD-E24-A15L
POT 10K OHM 1W CERMET LINEAR
Bourns Inc.
1,083
In Stock
1 : $11.00000
Bulk
Bulk
Active10k±10%1WNone1SealedLinear1Side Adjustment±150ppm/°C290°CermetPC PinsSlotted0.750" (19.05mm)0.125" (3.18mm)1/4-32Panel Mount
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
1,023
In Stock
1 : $13.45000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
415
In Stock
1 : $13.45000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
6,446
In Stock
1 : $13.54000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.625" (15.88mm)0.249" (6.32mm)3/8-32Panel Mount
JC10
JC10-000-502N
POT 5K OHM 1/8W PLASTIC LINEAR
Nidec Components Corporation
1,167
In Stock
1 : $14.81000
Bulk
Bulk
Active5k±20%0.125W, 1/8WNone1Long LifeLinear1Top Adjustment±400ppm/°CContinuousConductive PlasticPC PinsSlotted0.591" (15.00mm)0.118" (3.00mm)M6 x 0.75Panel Mount
503
In Stock
1 : $18.15000
Bulk
Bulk
Active5k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
377
In Stock
1 : $18.15000
Bulk
Bulk
Active1k±10%0.5W, 1/2WNone1-Linear1User Defined-295°CarbonSolder LugSlotted0.875" (22.23mm)0.125" (3.18mm)1/4-32Panel Mount
5,757
In Stock
1 : $18.17000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,167
In Stock
1 : $18.17000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,164
In Stock
1 : $18.17000
Bulk
Bulk
Active500±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
867
In Stock
1 : $18.17000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
681
In Stock
1 : $18.17000
Bulk
Bulk
Active100k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
587
In Stock
1 : $18.17000
Bulk
Bulk
Active25k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
276
In Stock
1 : $18.17000
Bulk
Bulk
Active1k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,824
In Stock
1 : $18.38000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
815
In Stock
1 : $19.24000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
Showing
of 10,490

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.