Showing
of 70
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POTENTIOMETER ROTARY 50K 0.2W
F16K-NH0B2CB50K
POTENTIOMETER ROTARY 50K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 20K 0.2W
F16K-HV0Q3CB20K
POTENTIOMETER ROTARY 20K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active20k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.5W
F24K5-DS2CB10K
POTENTIOMETER ROTARY 10K 0.5W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.5W, 1/2W-1-Linear2Side Adjustment-300°-Solder LugSlotted0.787" (20.00mm)0.250" (6.35mm)M9 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.2W
F16K-GH0B2CB50K
POTENTIOMETER ROTARY 50K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F09K-NH00T1DB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksKnurled0.319" (8.10mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F095-H5N0A5CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.787" (20.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
POTENTIOMETER WIREWOUND 100 6W
FPW40
POTENTIOMETER WIREWOUND 100 6W
Favorelectronics
0
Marketplace
Active
Bulk
Active100±20%6W-1-Linear2Side Adjustment-300°-PC PinsFlatted0.787" (20.00mm)0.236" (6.00mm)M9 x 0.75Through Hole
POTENTIOMETER ROTARY 50K 0.025W
F092-25S00Q1CA50K
POTENTIOMETER ROTARY 50K 0.025W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.25W, 1/4WRotary, SPST1-Logarithmic2Side Adjustment-300°-PC PinsKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 5K 0.2W
F16K-SH0Q2CB5K
POTENTIOMETER ROTARY 5K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active5k±20%0.2W, 1/5W-1-Linear2Top Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F11K-NV210Y2AB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.05W
F14K-H010F1CB50K
POTENTIOMETER ROTARY 50K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.492" (12.50mm)0.236" (6.00mm)M9 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.03W
F09K-GH00F1CB10K
POTENTIOMETER ROTARY 10K 0.03W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.03W, 1/32W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.323" (8.20mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F095-V5N0A2CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.2W
F16K-NP0B2CB10K
POTENTIOMETER ROTARY 10K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F11K-NH010F1CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Top Adjustment-300°-PC Pins, Board LocksFlatted0.492" (12.50mm)0.236" (6.00mm)M9 x 0.75Panel Mount
POTENTIOMETER ROTARY 10K 0.05W
F09K-NV10T2DB2K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active20k±20%0.05W, 1/20W-1-Linear2Side Adjustment-280°-PC Pins, Board LocksKnurled0.512" (13.00mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER ROTARY 500K 0.2W
F16K-SV0Q2CB500K
POTENTIOMETER ROTARY 500K 0.2W
Favorelectronics
0
Marketplace
Active
Bulk
Active500k±20%0.2W, 1/5W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 5K 0.0125W
F10KV6 B5KB-2 L10H*5( O )
POTENTIOMETER ROTARY 5K 0.0125W
Favorelectronics
0
Marketplace
Active
Bulk
Active5k±10%0.01W-1-Linear1Top Adjustment-220°-PC PinsFlatted0.394" (10.00mm)0.138" (3.50mm)-Through Hole
POTENTIOMETER ROTARY 100K .025W
F091-V25N0A3CA100K
POTENTIOMETER ROTARY 100K .025W
Favorelectronics
0
Marketplace
Active
Bulk
Active100k±20%0.25W, 1/4W-1-Linear2Side Adjustment-300°-PC PinsFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.05W
F14K-V100Y1AB50K
POTENTIOMETER ROTARY 50K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC Pins, Board LocksKnurled and Slotted0.268" (6.80mm)0.236" (6.00mm)-Panel Mount
POTENTIOMETER WIREWOUND 5~2K 2W
FPW24
POTENTIOMETER WIREWOUND 5~2K 2W
Favorelectronics
0
Marketplace
Active
Bulk
Active-±20%2W-1-Linear1User Defined-300°-Solder LugSlotted0.984" (25.00mm)0.236" (6.00mm)3/8-32Panel Mount
POTENTIOMETER ROTARY 10K .0125W
F10KV-F3DB10KD0
POTENTIOMETER ROTARY 10K .0125W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.0125W-1-Linear-Side Adjustment-300°-PC PinsFlatted0.591" (15.00mm)0.197" (5.00mm)-Panel Mount
POTENTIOMETER S-FIXED 500K 0.1W
F805SH 500K L10X6-JC
POTENTIOMETER S-FIXED 500K 0.1W
Favorelectronics
0
Marketplace
Active
Bulk
Active500k±20%0.1W, 1/10W-1-Linear-Top Adjustment-260°-PC PinsKnurled and Slotted0.374" (9.50mm)0.236" (6.00mm)-Through Hole
POTENTIOMETER ROTARY 10K 0.05W
F091-V15M0Q3CB10K
POTENTIOMETER ROTARY 10K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active10k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC PinsKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POTENTIOMETER ROTARY 50K 0.05W
F14K-V110F1CB50K
POTENTIOMETER ROTARY 50K 0.05W
Favorelectronics
0
Marketplace
Active
Bulk
Active50k±20%0.05W, 1/20W-1-Linear2Side Adjustment-300°-PC Pins, Board LocksFlatted0.492" (12.50mm)0.236" (6.00mm)M9 x 0.75Panel Mount
Showing
of 70

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.