TE Connectivity ALCOSWITCH Switches Rocker Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : $3.76000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
324 In Stock | 1 : $19.59000 Bulk | - | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 3A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
4,614 In Stock | 1 : $1.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | ENEC, UL, VDE | |||
6,984 In Stock | 1 : $1.98000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | ENEC, UL, VDE | |||
890 In Stock | 1 : $2.71000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | ENEC, UL, VDE | |||
1,775 In Stock | 1 : $4.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
130 In Stock | 1 : $5.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
761 In Stock | 1 : $5.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
875 In Stock | 1 : $5.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
331 In Stock | 1 : $6.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
276 In Stock | 1 : $7.09000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
525 In Stock | 1 : $8.09000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
144 In Stock | 1 : $8.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
893 In Stock | 1 : $18.79000 Bulk | - | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
1,567 In Stock | 1 : $19.98000 Bulk | - | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 3A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.110" (2.8mm) | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
872 In Stock | 1 : $23.61000 Bulk | - | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 3A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Red | 2.8 VDC | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
0 In Stock 1,181 Marketplace Check Lead Time | 1 : $2.54000 Bulk 50 : $2.76000 Tray | Tariff may apply if shipping to the United States | Bulk Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.60mm x 13.80mm | -20°C ~ 85°C | UL | |||
819 In Stock | 1 : $2.85000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
1,550 In Stock | 1 : $3.10000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Red | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | ENEC, UL, VDE | |||
588 In Stock | 1 : $3.24000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
675 In Stock | 1 : $3.37000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | Dust Proof | - | Rectangular - 30.20mm x 11.20mm | -20°C ~ 85°C | ENEC, UL | |||
325 In Stock | 1 : $4.32000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
228 In Stock | 1 : $4.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.60mm x 25.40mm | -20°C ~ 85°C | UL | |||
773 In Stock | 1 : $4.85000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | - | ||
1,676 In Stock | 1 : $4.86000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 12A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | UL |