28 V Rocker Switches

Results: 3,600
Stocking Options
Environmental Options
Media
Exclude
3,600Results
Applied FiltersRemove All

Showing
of 3,600
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
471002268142
471002268142
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
746
In Stock
1 : $3.12000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
kre2ana1bbd
KRE2ANA1BBD
SWITCH ROCKER SPST 16A 125V
ZF Electronics
7,941
In Stock
1 : $3.17000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
KRE2ALA2RBB
KRE2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
6,205
In Stock
1 : $3.48000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
400MSP1R6BLKM6QE
400MSP1R6BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
9,752
In Stock
1 : $3.86000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
cULus
GRB112A802BB
GRB112A802BB
SWITCH ROCKER SPST 16A 125V
CW Industries
3,037
In Stock
1 : $3.88000
Bulk
-
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
300SP1J1BLKM6QE
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
299
In Stock
1 : $4.04000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
300SP1J1BLKM7QE
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,594
In Stock
1 : $4.19000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12RCP
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,545
In Stock
6
Factory
1 : $4.34000
Tray
-
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
400BWMSP Series
400BWMSP1R2BLKSM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
2,225
In Stock
1 : $5.70000
Cut Tape (CT)
450 : $3.85489
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
SMD (SMT) Tab
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
7101J1AQE2
7101J1AQE2
SWITCH ROCKER SPDT 5A 120V
C&K
247
In Stock
1 : $11.77000
Tray
-
Tray
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
E101J1AQE2
E101J1AQE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
459
In Stock
1 : $12.28000
Tray
-
Tray
Active
Through Hole, Right Angle
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
7101J1V3QE2
7101J1V3QE2
SWITCH ROCKER SPDT 5A 120V
C&K
1,297
In Stock
1 : $12.71000
Tray
-
Tray
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
488
In Stock
1 : $14.78000
Box
-
Box
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
28 V
Concave (Curved) - Illuminated
Black
No Marking
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 36.83mm x 21.08mm
-
CSA, UL, VDE
C1300ALAAA
C1300ALAAA
SWITCH ROCKER SPST 20A 28V
Bulgin
738
In Stock
1 : $1.85000
-
-
-
Active
-
SPST
On-Off
16A (AC)
-
28 V
Concave (Curved) - Illuminated
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-
CSA, UL
5,480
In Stock
1 : $2.12000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Gray
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
C1300ALGAA
C1300ALGAA
SWITCH ROCKER SPST 20A 28V
Bulgin
858
In Stock
1 : $2.43000
-
-
-
Active
-
SPST
On-Off
16A (AC)
-
28 V
Concave (Curved) - Illuminated
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-
CSA, UL
KCA2ANA1BBB
KCA2ANA1BBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
2,576
In Stock
1 : $3.17000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
ASR11R112BQ
ASR11R112BQ
SWITCH ROCKER SPDT 5A 120V
CIT Relay and Switch
1,365
In Stock
1 : $3.22000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Flange
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
Rectangular - 17.96mm x 10.62mm
-40°C ~ 85°C
cULus
CF-LD_1DC-AR2W
CF-LD-1DC-AR2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components Corporation
526
In Stock
1 : $3.29000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
CF-LD-1DC-AW2W
CF-LD-1DC-AW2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components Corporation
122
In Stock
1 : $3.29000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
White
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
KRE2BNA1BBB
KRE2BNA1BBB
SWITCH ROCKER SPDT 16A 125V
ZF Electronics
1,013
In Stock
1 : $3.66000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
KRE2DNA1BBB
KRE2DNA1BBB
SWITCH ROCKER SPST-NO 16A 125V
ZF Electronics
150
In Stock
1 : $3.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
KCA2ALA2RBB
KCA2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
2,168
In Stock
1 : $3.77000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
471005264153
471005264153
SWITCH ROCKER SPST 16A 250V
Würth Elektronik
163
In Stock
1 : $3.86000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
250 V
28 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.60mm x 13.80mm
0°C ~ 85°C
CQC, ENEC, UL
471005264153
471005264152
SWITCH ROCKER SPST 16A 250V
Würth Elektronik
141
In Stock
1 : $3.86000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
250 V
28 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.60mm x 13.80mm
0°C ~ 85°C
CQC, ENEC, UL
Showing
of 3,600

28 V Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.