DPDT Mom-Off-Mom Rocker Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,452 In Stock | 1 : $2.27000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
1,573 In Stock | 1 : $2.31000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
1,291 In Stock | 1 : $3.51000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
756 In Stock | 1 : $8.22000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | cULus, ENEC | |||
222 In Stock | 1 : $14.10000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
270 In Stock | 1 : $30.80000 Tray | - | Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP68 - Dust Tight, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
498 In Stock | 1 : $2.38000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
2,596 In Stock | 1 : $2.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
366 In Stock | 1 : $3.51000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
210 In Stock | 1 : $5.96000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
252 In Stock | 1 : $9.62000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC) | - | 125 V | Flat - Illuminated | White | No Marking | LED, Green/Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 30.23mm x 22.10mm | 0°C ~ 55°C | cULus, ENEC15 | |||
170 In Stock | 1 : $15.60000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
2,355 In Stock | 1 : $15.67000 Box | - | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
503 In Stock | 1 : $17.05000 Bulk | - | Bulk | Active | Panel Mount, Flange | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | cULus | |||
978 In Stock | 1 : $17.48000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
184 In Stock | 1 : $18.20000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | cULus | |||
483 In Stock | 1 : $23.57000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
50 In Stock | 1 : $130.51000 Bulk | - | Bulk | Active | Panel Mount, Flange | DPDT | Mom-Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | White | No Marking | - | - | Screw Terminal | - | Sealed | Rectangular - 38.40mm x 23.90mm | -54°C ~ 71°C | CE, CSA, UKCA, UL | |||
150 In Stock | 1 : $4.91000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
13 In Stock 125 Marketplace | 1 : $37.46000 Tray 3 : $30.17000 Tray | - | Tray Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | ON OFF, Vertical | LED, Green/Yellow | 12 VDC | Solder, Quick Connect - 0.250" (6.3mm) | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
145 In Stock | 1 : $18.15000 Tray | - | Tray | Active | Panel Mount, Flange | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Wire Wrap | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
100 In Stock | 1 : $70.68000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 28.98mm x 19.05mm | - | CSA, CE, UL, VDE | |||
1,316 Marketplace | 1 : $5.45000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16 (AC), 10 (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | -25°C ~ 85°C | cURus, ENEC | |||
337 Marketplace | 1 : $9.55000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20 (AC), 21 (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | CSA, cURus, ENEC | |||
774 Marketplace | 1 : $11.91000 Bulk | - | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20 (AC), 21 (DC) | 125 V | 14 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.20mm | -25°C ~ 85°C | - |