Nidec Components Corporation Rocker Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : $5.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | PC Pin | - | Sealed - Fully | - | -20°C ~ 85°C | UL | |||
0 In Stock Check Lead Time | 100 : $4.72840 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | DPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | PC Pin | - | Sealed - Fully | - | -20°C ~ 85°C | UL |