Nidec Components Corporation Rocker Switches

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CF-LA-2KC-3C
CF-LA-2KC-3C
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
97
In Stock
1 : $9.54000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $4.95690
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $5.16110
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER SPST 16A 125V
CF-LA-1AL-1C
SWITCH ROCKER SPST 16A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $5.16110
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER SPST 16A 125V
CF-LA-1AL-2C
SWITCH ROCKER SPST 16A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $5.16110
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
Solder Lug
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $5.67370
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $6.21760
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER DPST 16A 125V
CF-LA-2KC-5
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $7.09000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER DPST 16A 125V
CF-LA-2KZ2-5
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : $7.09000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $7.26970
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $7.26970
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
CF-LA-2KL-1C
CF-LA-2KL-1C
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $7.26970
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Check Lead Time
100 : $7.96120
Tray
Tariff may apply if shipping to the United States
Tray
Active
Panel Mount, Snap-In, Right Angle
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
CF-LA-2KL-3C
CF-LA-2KL-3C
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Solder Lug
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In, Right Angle
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER DPST 16A 125V
CF-LA-2KC-5C
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
PC Pin
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
SWITCH ROCKER DPST 16A 125V
CF-LA-2KL-5
SWITCH ROCKER DPST 16A 125V
Nidec Components Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Solder Lug
IP40
In Rush 160A Max
Rectangular - 28.20mm x 12.90mm
-25°C ~ 85°C
cULus, UL
Showing
of 20

Nidec Components Corporation Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.