Rocker Switches

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RB343A1100-136
RB343A1100-136
SWITCH ROCKER SPDT 16A 125V
E-Switch
254
In Stock
1 : $7.47000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Green/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB346A1100-136
RB346A1100-136
SWITCH ROCKER SPDT 16A 125V
E-Switch
260
In Stock
1 : $7.52000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Green/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB342A1100-136
RB342A1100-136
SWITCH ROCKER SPDT 16A 125V
E-Switch
250
In Stock
1 : $7.52000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Green/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB345A1100-136
RB345A1100-136
SWITCH ROCKER SPDT 16A 125V
E-Switch
299
In Stock
1 : $7.56000
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
On-Mom
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Green/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB341A1100
RB341A1100
SWITCH ROCKER SPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $2.33852
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Flat
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB341A1100-16
RB341A1100-16
SWITCH ROCKER SPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $3.57890
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
RB344A1100-16
RB344A1100-16
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $3.68844
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
Off-Mom
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
0
In Stock
Check Lead Time
1,000 : $4.60322
Bulk
-
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Concave (Curved) - Illuminated
Black
No Marking
Neon, Green
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
-40°C ~ 125°C
cULus, ENEC
RB347A1100-136
RB347A1100-136
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $4.79702
Box
Tariff may apply if shipping to the United States
Box
Active
Panel Mount, Snap-In
SPDT
Mom-Off-On
16A (AC)
125 V
Flat - Illuminated
Black
No Marking
LED, Green/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 30.20mm x 13.80mm
0°C ~ 55°C
cULus, ENEC
Showing
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.