Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 714 Marketplace Check Lead Time | 100 : $5.47000 Bulk 500 : $4.05960 Bulk | Bulk Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | |||
0 In Stock 3,190 Marketplace Check Lead Time | 100 : $6.44000 Bulk 500 : $4.74376 Bulk | Bulk Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C |