Showing
1 - 25
of 11,832
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RA11131121
RA11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
22,120
In Stock
1 : $0.67000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RSC241D1A81
RSC241D1A81
SWITCH ROCKER SPST 20A 125V
E-Switch
25,641
In Stock
1 : $1.43000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 V-Concave (Curved)Black, RedO ---Quick Connect - 0.250" (6.3mm)-Two-Tone RockerRectangular - 27.20mm x 12.10mm-20°C ~ 105°C
R1966ABLKBLKFF
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
8,462
In Stock
1 : $1.45000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-30°C ~ 65°C
R6ABLKBLKFF
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
3,733
In Stock
1 : $1.96000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
R1966ABLKBLKESRED
SWITCH ROCKER SPST 15A 125V
E-Switch
9,473
In Stock
1 : $2.33000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 V-Concave (Curved) - IlluminatedBlackNo MarkingLED, Red2 VDCSolder Lug--Rectangular - 19.40mm x 13.00mm-30°C ~ 65°C
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
R1966ABLKBLKESGRN
SWITCH ROCKER SPST 15A 125V
E-Switch
8,520
In Stock
1 : $2.33000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 V-Concave (Curved) - IlluminatedBlackNo MarkingLED, Green2.2 VDCSolder Lug--Rectangular - 19.40mm x 13.00mm-30°C ~ 65°C
CWSB11AA1F
CWSB11AA1F
SWITCH ROCKER SPST 6A 250V
NKK Switches
2,139
In Stock
5,315
Factory
1 : $3.27000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°C
RVW41D1100
RVW41D1100
SWITCH ROCKER SPST 20A 125V
E-Switch
300
In Stock
1 : $6.22000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP54 - Dust Protected, Water Resistant-Rectangular - 36.80mm x 21.00mm-20°C ~ 55°C
JWMW11RAA
JWMW11RAA
SWITCH ROCKER SPST 10A 125V
NKK Switches
4,989
In Stock
1 : $8.18000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°C
JWMW11RA2A, JWM11RA2A
JWMW11RA2A
SWITCH ROCKER SPST 10A 125V
NKK Switches
6,015
In Stock
6,661
Factory
1 : $9.27000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO ---Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°C
JWMW11RA1A, JWM11RA1A
JWMW11RA1A
SWITCH ROCKER SPST 10A 125V
NKK Switches
920
In Stock
1 : $9.27000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO I--Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°C
WR11AF
WR11AF
SWITCH ROCKER SPST 15A 125V
NKK Switches
2,601
In Stock
1,375
Factory
1 : $14.35000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC/DC)125 V30 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 34.20mm x 17.20mm-25°C ~ 85°C
RA11131100
RA11131100
SWITCH ROCKER SPST 10A 125V
E-Switch
13,033
In Stock
1 : $0.67000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RA1113112R
RA1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
10,820
In Stock
1 : $0.67000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RA12131185
RA12131185
SWITCH ROCKER SPST 10A 125V
E-Switch
2,858
In Stock
1 : $0.67000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackRectangle on End--Solder Lug--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RA111C1181
RA111C1181
POWER ROCKER SWITCH WITH PVC CAP
E-Switch
1,126
In Stock
1 : $0.81000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RRG31131100
RRG31131100
SWITCH ROCKER SPST 10A 125V
E-Switch
6,182
In Stock
1 : $0.82000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-RoundBlackNo Marking--Quick Connect - 0.187" (4.7mm)--Circular - 20.00mm Dia-20°C ~ 105°C
GRS-201 2 Pin Series
GRS-2011-2000
SWITCH ROCKER SPST 16A 125V
CW Industries
16,006
In Stock
1 : $0.86000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 28.58mm x 13.97mm-20°C ~ 105°C
RD11131121
RD11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
10,666
In Stock
1 : $0.86000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°C
RD1113112R
RD1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
4,427
In Stock
1 : $0.86000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°C
RA111C1121
RA111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
6,035
In Stock
1 : $0.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RA131C1121
RA131C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
9,284
In Stock
1 : $0.92000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---PC Pin--Rectangular - 19.40mm x 13.10mm-20°C ~ 55°C
RR11132211
RR11132211
SWITCH ROCKER SPST 10A 125V
E-Switch
2,162
In Stock
1 : $0.92000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 V-RoundWhiteO ---Quick Connect - 0.187" (4.7mm)--Circular - 20.00mm Dia-20°C ~ 105°C
RR111C1121
RR111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
9,502
In Stock
1 : $1.04000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-RoundBlackO ---Quick Connect - 0.187" (4.7mm)--Circular - 20.00mm Dia-20°C ~ 105°C
RD1, LAMB Series
RD111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
1,390
In Stock
1 : $1.04000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°C
Showing
1 - 25
of 11,832

SPST Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.