SPST Rocker Switches

Results: 38
Manufacturer
BulginC&KCarling TechnologiesCole HerseeCW IndustriesE-SwitchNKK SwitchesOslo SwitchWürth ElektronikZF Electronics
Series
13001500570005802758311CRSPCRTPDFGRBKGLM-58031R7WR
Packaging
-BoxBulkTray
Mounting Type
-Panel Mount, Snap-In
Switch Function
Off-OnOn-Off
Current Rating (Amps)
15A (AC/DC)15A (DC)16A (AC), 10A (DC)16A (AC), 21A (DC)16A (AC), 6A (DC)16A (DC)20A (AC), 14A (DC)20A (AC), 21A (DC)20A (AC/DC)20A (DC)25A (DC)
Voltage Rating - AC
125 V250 V
Voltage Rating - DC
12 V14 V24 V28 V30 V48 V
Actuator Type
Concave (Curved) - IlluminatedConcave (Curved)Concave (Standard V)Convex (Reverse V)
Color - Actuator/Cap
-BlackRedWhite
Actuator Marking
-High Beam - OFF - Low Beam, VerticalNo MarkingO -O IOFF ON, Vertical
Ingress Protection
-IP56 - Dust Protected, Water ResistantIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofSplash Proof
Features
-AntimicrobialEpoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mmRectangular - 27.31mm x 12.50mmRectangular - 27.43mm x 12.19mmRectangular - 27.43mm x 13.97mmRectangular - 27.43mm x 22.35mmRectangular - 27.60mm x 13.80mmRectangular - 27.94mm x 22.35mmRectangular - 28.30mm x 11.60mmRectangular - 28.60mm x 14.10mmRectangular - 30.10mm x 11.10mmRectangular - 34.20mm x 17.20mmRectangular - 36.60mm x 21.20mmRectangular - 36.83mm x 21.08mmRectangular - 37.00mm x 21.10mm
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C0°C ~ 55°C0°C ~ 85°C-
Approval Agency
-CQC, ENEC, ULCSA, ULCSA, UL, VDEEN, ULcULuscULus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
C1300AABB-602AW
C1300AABBEN602A
SWITCH ROCKER SPST 20A 250V
Bulgin
1,000
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)--Rectangular - 27.30mm x 12.30mm-CSA, UL
KGC2ANB1BBD
KGC2ANB1BBD
SWITCH ROCKER SPST 20A 125V
ZF Electronics
2,064
In Stock
1 : $5.72000
Box
Box
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC), 21A (DC)125 V14 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)IP56 - Dust Protected, Water Resistant-Rectangular - 36.60mm x 21.20mm-20°C ~ 85°C-
WR11AF
WR11AF
SWITCH ROCKER SPST 15A 125V
NKK Switches
1,240
In Stock
1,683
Factory
1 : $14.35000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC/DC)125 V30 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 34.20mm x 17.20mm-25°C ~ 85°CEN, UL
C1500AAAAA
C1500AAAAA
SWITCH ROCKER SPST 20A 250V
Bulgin
648
In Stock
1 : $1.22000
-
-
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)----Quick Connect - 0.250" (6.3mm)--Rectangular - 27.30mm x 12.30mm-CSA, UL
C1500ATAAA
C1500ATAAA
SWITCH ROCKER SPST 20A 250V
Bulgin
653
In Stock
1 : $1.80000
-
-
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)----Quick Connect - 0.250" (6.3mm)--Rectangular - 28.30mm x 11.60mm-CSA, UL
C1300ALGAA
C1300ALGAA
SWITCH ROCKER SPST 20A 28V
Bulgin
1,126
In Stock
1 : $2.42000
-
-
Active-SPSTOn-Off20A (DC)-28 VConcave (Curved) - IlluminatedBlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.10mm x 11.10mm-CSA, UL
C1300ALAAA
C1300ALAAA
SWITCH ROCKER SPST 20A 28V
Bulgin
0
In Stock
642
Marketplace
20 : $3.73000
Box
-
Box
Active-SPSTOn-Off20A (DC)-28 VConcave (Curved) - IlluminatedBlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.10mm x 11.10mm-CSA, UL
471005264153
471005264153
SWITCH ROCKER SPST 16A 250V
Würth Elektronik
186
In Stock
1 : $4.29000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)250 V28 VConcave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.60mm x 13.80mm0°C ~ 85°CCQC, ENEC, UL
C1300ARBB-602AW
C1300ARBB-602AW
SWITCH ROCKER SPST 20A 250V
Bulgin
6,532
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)--Rectangular - 28.60mm x 14.10mm-CSA, UL
C1300ABBB-602AW-B
C1300ABBB-602AW
SWITCH ROCKER SPST 20A 250V
Bulgin
1,015
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)--Rectangular - 30.10mm x 11.10mm-CSA, UL
C1500WABB
C1500WABB
SWITCH ROCKER SPST 16A 250V
Bulgin
1,731
In Stock
1 : $5.11000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)250 V24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)Splash Proof-Rectangular - 27.30mm x 12.30mm-CSA, UL
R711FA1-SXXXNBDNNX
R711FA1-SXXXNBDNNX
SWITCH ROCKER SPST 16A 30V
E-Switch
374
In Stock
1 : $7.61000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (DC)-30 VConvex (Reverse V)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, Waterproof-Rectangular - 37.00mm x 21.10mm0°C ~ 55°CcULus
DF52J12P215HQA
DF52J12P215HQA
SWITCH ROCKER SPST 16A 125V
C&K
1,935
In Stock
1 : $8.79000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 6A (DC)125 V48 VConcave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.31mm x 12.50mm-20°C ~ 85°CcULus
DF52J12P215DQA
DF52J12P215DQA
SWITCH ROCKER SPST 16A 125V
C&K
377
In Stock
1 : $8.79000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 6A (DC)125 V48 VConcave (Curved)BlackOFF ON, Vertical--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.31mm x 12.50mm-20°C ~ 85°CcULus
L11D1S001-AZZ00-000
L11D1S001-AZZ00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
536
In Stock
1 : $12.31000
Box
Box
ActivePanel Mount, Snap-InSPSTOn-Off20A (DC)-12 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, Waterproof-Rectangular - 44.04mm x 22.02mm-40°C ~ 85°C-
C1300AABB
C1300AABB
SWITCH ROCKER SPST 20A 250V
Bulgin
1,995
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.30mm x 12.30mm-CSA, UL
GRB260A101BBNN
GRB260A101BBNN
SWITCH ROCKER SPST 20A 125V
CW Industries
1,201
In Stock
1 : $5.58000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC), 21A (DC)125 V14 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP56 - Dust Protected, Water Resistant-Rectangular - 36.60mm x 21.20mm-20°C ~ 85°CcULus, ENEC
SWITCH ROCKER SPST 20A 250V
C1300AABR
SWITCH ROCKER SPST 20A 250V
Bulgin
481
In Stock
1 : $3.81000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)RedNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.30mm x 12.30mm-CSA, UL
SWITCH ROCKER SPST 20A 250V
C1300ALBB-602AW
SWITCH ROCKER SPST 20A 250V
Bulgin
1,000
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)--Rectangular - 30.10mm x 11.10mm-CSA, UL
58027-01
58027-01
SWITCH ROCKER SPST 15A 24V
Cole Hersee
178
In Stock
1 : $12.22000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (DC)-24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm--
58311-13
58311-01
SWITCH ROCKER SPST 15A 24V
Cole Hersee
160
In Stock
400
Factory
1 : $12.55000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (DC)-24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm--
C1300ARBB
C1300ARBB
SWITCH ROCKER SPST 20A 250V
Bulgin
370
In Stock
1 : $4.59000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC/DC)250 V24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 28.60mm x 14.10mm-CSA, UL
GRB263A0BBNN
GRB263A0BBNN
SWITCH ROCKER SPST 16A 125V
CW Industries
386
In Stock
1 : $5.62000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 21A (DC)125 V14 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP56 - Dust Protected, Water Resistant-Rectangular - 36.60mm x 21.20mm-20°C ~ 85°CcULus, ENEC
C1500WRBB-B
C1500WRBB-B
SWITCH ROCKER SPST 16A 250V
Bulgin
119
In Stock
1 : $7.21000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)250 V24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)Splash ProofAntimicrobialRectangular - 28.60mm x 14.10mm-CSA, UL
WR11AF/CUL
WR11AF/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
37
In Stock
1,683
Factory
1 : $14.35000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC/DC)125 V30 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 34.20mm x 17.20mm-25°C ~ 85°CEN, UL
Showing
of 38

SPST Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.