SPDT Rocker Switches

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RB143D1100
RB143D1100
SWITCH ROCKER SPDT 20A 125V
E-Switch
3,498
In Stock
1 : $1.66000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
20A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RB145E1100
RB145E1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
13,859
In Stock
1 : $1.71000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RB1, LAMB Series
RB14DE1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
7,274
In Stock
1 : $1.72000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
0
In Stock
Check Lead Time
3,000 : $0.99453
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
Concave (Curved)
White
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
-
SWITCH ROCKER SPDT 16A 125V
RB1C5E1129
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $1.12898
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-Mom
16A (AC)
125 V
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
0
In Stock
Check Lead Time
3,000 : $1.15513
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Mom
16A (AC)
125 V
Concave (Curved)
White
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
-
SWITCH ROCKER SPDT 16A 125V
RB1C5E112Z73
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $1.27133
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-Mom
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SWITCH ROCKER SPDT 16A 125V
RB14CE1129
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $1.35235
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-Mom
16A (AC)
125 V
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SWITCH ROCKER SPDT 16A 125V
RB14CE112S
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $1.35235
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-Mom
16A (AC)
125 V
Concave (Curved)
Black
- O =
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SWITCH ROCKER SPDT 16A 125V
RB145E1900
SWITCH ROCKER SPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $1.44706
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RH120C2NBB
RH120C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 85°C
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH130C2NBB
RH130C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 85°C
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Showing
of 12

SPDT Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.