Rocker Switches

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CRE22F4BBBNE
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
5,070
In Stock
1 : $1.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R5ABLKBLKFF0
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
11,460
In Stock
1 : $2.23000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
CRE22F2BBRLE
CRE22F2BBRLE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
11,936
In Stock
1 : $2.33000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
No Marking
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R5BBLKREDFF1, R5BBLKREDFF3
R5BBLKREDFF1
SWITCH ROCKER DPST 20A 125V
E-Switch
1,204
In Stock
1 : $3.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RVW42D1123
RVW42D1123
SWITCH ROCKER DPST 20A 125V
E-Switch
5,577
In Stock
1 : $5.19000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 36.80mm x 21.00mm
-20°C ~ 55°C
-
C1353ALBA3-602AW
C1353ALBA3-602AW
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
1,068
In Stock
1 : $11.08000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved) - Illuminated
Amber
O -
Neon, Amber
250 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 22.20mm
-
CSA, UL
RB242D1121/ACC-F02-1
RB242D1121/ACC-F02-1
SWITCH ROCKER DPST 20A 125V
E-Switch
2,476
In Stock
1 : $2.31000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
Sealing Boot
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
R5BBLKREDFF2
R5BBLKREDFF2
SWITCH ROCKER DPST 20A 125V
E-Switch
754
In Stock
1 : $3.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
250 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
C1353ALGNF
C1353ALGNF
SWITCH ROCKER DPST 16A 250V
Bulgin
723
In Stock
1 : $7.42000
-
-
Active
-
DPST
On-Off
16A (AC)
250 V
-
Concave (Curved) - Illuminated
Red
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 22.00mm x 30.00mm
-
CSA, UL
RB242D1021-116/ACC-F02-1
RB242D1021-116/ACC-F02-1
SWITCH ROCKER DPST 20A 125V
E-Switch
640
In Stock
1 : $3.53000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
Sealing Boot
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
Showing
of 10

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.