Rocker Switches

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA1113112R
RA1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
7,092
In Stock
1 : $0.71000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
R5BBLKREDFF2
R5BBLKREDFF2
SWITCH ROCKER DPST 20A 125V
E-Switch
763
In Stock
1 : $3.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
250 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RB242D1021-117/ACC-F02-1
RB242D1021-117/ACC-F02-1
SWITCH ROCKER DPST 20A 125V
E-Switch
1,325
In Stock
1 : $3.57000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
250 VAC
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
Sealing Boot
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
CWSB11AA1F
CWSB11AA1F
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,233
In Stock
3,040
Factory
1 : $4.04000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
250 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
Audible Click
Rectangular - 19.20mm x 12.90mm
-10°C ~ 70°C
cULus
WRG32F5FBBNN
WRG32F5FBBNN
SWITCH ROCKER DPST 16A 125V
ZF Electronics
2,725
In Stock
1 : $1.99000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Flat
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
C1353VQNAA
C1353VQNAA
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
2,060
In Stock
1 : $2.90000
-
-
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
C1353ATNAN
C1353ATNAN
SWITCH ROCKER DPST 20A 250V
Bulgin
450
In Stock
1 : $3.66000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
250 V
-
Concave (Curved) - Illuminated
Red
O I
Neon, Red
230-250 VAC
Quick Connect - 0.250" (6.3mm)
IP40
-
Rectangular - 28.30mm x 22.40mm
-
CSA, UL
C1553ATNAE
C1553ATNAE
SWITCH ROCKER DPST 20A 250V
Bulgin
912
In Stock
1 : $6.41000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.30mm x 22.40mm
-
CSA, UL
C1353ALGNF
C1353ALGNF
SWITCH ROCKER DPST 16A 250V
Bulgin
715
In Stock
1 : $7.42000
-
-
Active
-
DPST
On-Off
16A (AC)
250 V
-
Concave (Curved) - Illuminated
Red
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 22.00mm x 30.00mm
-
CSA, UL
C1553ABBRXCE1
C1553ABBRXCE1
SWITCH ROCKER DPST 16A 250V
Bulgin
880
In Stock
1 : $12.61000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
250 V
24 V
Concave (Curved) - Illuminated
Red
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 22.20mm
-
CSA, UL
R5BBLKREDFF1, R5BBLKREDFF3
R5BBLKREDFF3
SWITCH ROCKER DPST 20A 125V
E-Switch
57
In Stock
1 : $3.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
LED, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
Showing
of 11

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.