Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,660 In Stock | 1 : $1.36000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black, Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
5,903 In Stock | 1 : $2.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
6,923 In Stock | 1 : $2.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
925 In Stock | 1 : $1.16000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
1,546 In Stock | 1 : $2.02000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 15A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
2,194 In Stock | 1 : $4.82000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 16A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.40mm x 11.20mm | -20°C ~ 80°C | cULus | |||
777 In Stock 739 Marketplace | 1 : $4.88000 Tray 25 : $3.18000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.40mm x 11.20mm | -20°C ~ 80°C | cULus | |||
495 In Stock | 1 : $2.61000 Bag | - | Bag | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | 100-125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 85°C | CQC, cURus, ENEC | |||
232 In Stock | 1 : $0.62164 Bag | Tariff may apply if shipping to the United States | Bag | Active | Panel Mount, Snap-In | SPDT | On-On | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -25°C ~ 85°C | - | |||
234 In Stock | 1 : $0.77000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -25°C ~ 85°C | - |