Rocker Switches

Results: 5
Manufacturer
Adam TechC&KCW IndustriesE-Switch
Series
4000DR1966SW
Packaging
BagBulk
Circuit
DPDTSPDTSPST
Switch Function
On-OffOn-On
Current Rating (Amps)
10A (AC)15A (AC)16A (AC)
Actuator Type
Concave (Curved)Concave (Curved) - Illuminated
Color - Actuator/Cap
BlackRed
Actuator Marking
O -O I
Illumination Type, Color
-LED, Red
Illumination Voltage (Nominal)
12 VDC-
Termination Style
PC PinQuick Connect - 0.187" (4.7mm)
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mmRectangular - 19.20mm x 13.00mmRectangular - 19.20mm x 13.20mmRectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C-25°C ~ 85°C-20°C ~ 105°C
Approval Agency
-cULus
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4022-0013
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
7,964
In Stock
1 : $1.90000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R1966CBLKBLKGF
R1966CBLKBLKGF
SWITCH ROCKER SPDT 15A 125V
E-Switch
927
In Stock
1 : $2.05000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
SW-R2-1A-F-1-0
SW-R2-1A-F-1-0
SWITCH ROCKER SPST 10A 125V
Adam Tech
665
In Stock
1 : $0.43000
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 13.20mm
-25°C ~ 85°C
-
D501J12S206HQA
D501J12S206HQA
SWITCH ROCKER SPDT 10A 125V
C&K
98
In Stock
1 : $7.36000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
10A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.20mm x 12.90mm
-30°C ~ 65°C
cULus
SW-R2-1A-F-LR13-2
SW-R2-1A-F-LR13-2
SWITCH ROCKER SPST 10A 125V
Adam Tech
0
In Stock
Check Lead Time
1 : $0.74000
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
Concave (Curved) - Illuminated
Red
O -
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 13.00mm
-25°C ~ 85°C
-
Showing
of 5

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.